• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 112530 Electric Multifunction grill Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Princess 2-in-1 contact grille - replaceable grilleing plate, 180° opening, table grille, thermostat, PFA and BPA-free, 01.112530.01.001, Black, silver

  • Touch grille, sandwich toaster and table grille in one, so you only need one for lunch and dinnerElegant design with luxurious stainless steel details so that the Multi Grille can be stored horizontallyFully foldable, so that you can also use the grille as a table grille for a cozy family evening

Technical specifications

Version

Electric

Product type

Multifunction grill

1500 W

Factory colour

Black

Grate area (width)

315 mm

Grate area (length)

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537084 Princess 112530 Electric Multifunction grill Black

Description

The high-quality Princess 112530 Multi Grille is perfect if you are looking for a multifunctional grille to prepare tasty paninis in the afternoon and entertain the whole family in the evening. The reversible plates also allow you to prepare paninis, grilleed sandwiches and teppanyaki. The thermostat allows you to choose the optimal temperature for each product, so that roasting the perfect juicy hamburger is a breeze.Contact grille and sandwich toaster in oneThe Princess Mulit Grillell is equipped with reversible plates, so that you can easily switch between grilleing and toasting. All plates are made of high-quality die-cast aluminum and have a non-stick coating, so you don't need to use any oil or little. The fat draining system also removes the fat from the food, making cooking food on the Multi Grille much healthier than frying in the pan.Use as a grilleing plateSimply open the Princess Multi Grille 180⁰ – it's big enough to have four people at the same time enjoying or grilleing a "tepanyaki-style" dinner. Thanks to its 1500 Watt power, the Multi Grille heats up quickly and provides a perfect crispy result for meat, fish and vegetables. The lid not only opens completely, but is also adjustable in height so that you can easily fry a well-filled panini or a delicious steak.Unique modern design in matt black and stainless steelThe unique design with a modern stainless steel accent is designed in the Princess style, so that the item fits perfectly with your other kitchen appliances. The clever design of the handles also makes it easy to store the Multi Grille vertically.Adjustable thermostat for the perfect resultThe adjustable thermostat on the Princess Multi Grille can be adjusted to allow you to fry a fish fillet at a lower temperature than a panini. Simply turn the grilleing plate and open the lid by 180° to use the grille as a table grille.Easy CleaningThanks to the high-quality aluminum die casting, the plates can be easily removed and are dishwasher-proof, just like the grease tray. This makes the Multi Grille easy to clean.

This text is machine translated.

Features

  • Reversible die-cast aluminum plates with high-quality non-stick coatingEasy cleaning thanks to dishwasher-safe parts and grease trayHandles with heat insulationDishwasher-safe accessoriesMaximum temperature 215 °C.Cable length 1 m.Overheating protectionEasy to cleanNon-slip stand.

Scope of delivery

  • Princess Multi GrilleReplacement platesGrease tray and instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)