Extend your cooking experience with the Princess 112254 Electric Grill and Table Grill. This luxurious grill features two grates with separate thermostats. The grill hardly produces smoke so you don't disturb your neighbors. It is an electric grill so there is no need to wait for incandescent charcoal. This grill is perfect for both the table grill and the traditional barbecue and is therefore an indispensable addition to any garden party or indoor event.
Two heating zones
The large grill grate of 43 x 27 allows the entire family to grill at once. The grill features a double heating zone with separate adjustable thermostats so you can set the temperature for each zone independent of each other. This is Ideal to prepare 2 different dishes at the same time!
Wide range of uses
This grill is perfect for both the table grill and the traditional grill. Equipped with a removable wind shield, this grill seamlessly switches from table to traditional grill mode. The built-in wind protection ensures that the wind does not affect the heat, so you can enjoy freshly grilled meat, fish and vegetables even in windy conditions such as on the camping site or on the beach. The generous 43x27 cm baking area provides enough space for the simultaneous preparation of multiple dishes, while the powerful 2000-watt heating element ensures that the Princess electric grill is ready for use in just a few minutes.
Clean grilling
The Princess electric grill comes with a grease bowl that you fill with water before grilling to make sure that there is little or no smoke at all. The juices and fats get into the water bath and cool down immediately so that you do not get any unhealthy smoke or ash particles on your food. The fact that the electric grill produces less smoke makes it perfect for use when camping.
This text is machine translated.