• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Grill press Non-stick coating, Indicator light, Overheat protection Black, Stainless steel

1/7
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 01.117501.01.001 Compact contact grill

  • 750W
  • Teflon-coated
  • Cooking surface 230 x 150 mm
  • Black, stainless steel

Technical specifications

Product type

Grill press

Kitchen appliances features

Non-stick coating

Indicator light

Overheat protection

750 W

Factory colour

Black

Stainless steel

Grate area (width)

150 mm

Grate area (length)

230 mm

Weight

1.42 kg

Material (details)

Stainless steel

Power supply (details)

230 V

Vertical storage

yes

Master (outer) cases per pallet

14 Stück(e)

Layers per pallet

7 Stück(e)

Master (outer) case gross weight

10.7 kg

Master (outer) case length

520 mm

Products per master (outer) case

6 Stück(e)

Products per intermodal container (20ft)

2070 Stück(e)

Products per intermodal container (40ft)

4284 Stück(e)

Products per intermodal container (40ft, HC)

5022 Stück(e)

Products per pallet layer

12 Stück(e)

Non-slip feet

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Cooking surface (W x D)

230 x 150 mm

Cool touch handle(s)

yes

Cooking temperature (max)

230 °C

Suitable for camping use

yes

Master (outer) case height

404 mm

Master (outer) case width

324 mm

Dishwasher-proof parts

yes

Cord length

0.7 m

Safety lock

yes

Products per pallet

84 Stück(e)

Package weight

1.67 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768071 Princess Grill press Non-stick coating, Indicator light, Overheat protection Black, Stainless steel

Description

Do you like to prepare sandwiches, burgers and paninis, but don't want to buy three items? Then the Princess 117501 contact grill compact Ideal for you. This compact contact grill has a grilling surface of 23 x 15 cm and the built-in grease tray collects excess fat, giving you healthier meals. The non-stick coating makes it easy to clean the grilling plates after use. Due to its compact design it can be stowed away easily.


Versatile and super compact

The Princess contact grill has a floating lid so that all kinds of bread or meat fit easily into the grill. Whether you want to make a panini, a sandwich or a hamburger! Thanks to its 750 watt power the grill reaches operating temperature in no time at all. The convenient indicator light shows when the grill is ready for use.


Unique stainless steel design

Thanks to the use of high-quality stainless steel, the Princess contact grill fits in a compact and perfect way to various other Princess kitchen appliances so that all your devices are coordinated with each other. Thanks to its smart design, the grill can be stored both horizontally and vertically. The cable is stored in a special compartment so that the grill does not take up much space.


Easy to clean

Thanks to the non-stick coating and the removable drip tray, it can be cleaned easily. Simply clean the plates with kitchen paper if you want to protect the non-stick coating for longer.


The is included in the delivery

Princess compact contact grill, operating instructions

This text is machine translated.

Features

  • Cooking area of 23 x 15 cm
  • Compact size, can be stored both horizontally and vertically
  • Unique stainless steel design, making the grill easy to combine with other Princess products
  • Easy to clean and dishwasher safe components
  • 750 watt power for quick heating of the grilling plates

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)