• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Procell Intense Camera battery CR123A Lithium 920 mAh 3 V 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell Procell Intense CR 123, 10pc

  • Set of 10
  • Reliable and long-lasting performance
  • Long shelf life, low self discharge
  • Temperature range -20 to +54°C

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

920 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-20 to +54 °C

Height

33.4 mm

(Ø)

17 mm

Weight

11 g

Content

10 pc(s)

Type

Procell Intense

Rechargeable

No

Dim

(Ø x H) 17 mm x 33.4 mm

Documents & Downloads

Datasheet

Datasheet 3402171 PROCELL Procell Intense Camera battery CR123A Lithium 920 mAh 3 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3402171 PROCELL Procell Intense Camera battery CR123A Lithium 920 mAh 3 V 10 pc(s)

Description

The PROCELL alkaline Intense battery offers stable power and a long life, WAS makes it Ideal for professional applications. Applications: Smoke detectors, electronic door locks, automatic water taps, odors and other professional devices with Hohem energy consumption.

This text is machine translated.

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)