• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-BQS 1303 Electric Free-standing barbecue Thermometer in lid, Non-stick coating, Cool touch housing Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiCook BBQ Stand Grill PC-BQS 1303

  • Smoke and odorless
  • Uniformly high grilling temperature for optimum grilling result
  • Additional clipboard (height adjustable) incl. cup and cup holder

Technical specifications

Version

Electric

Product type

Free-standing barbecue

Kitchen appliances features

Thermometer in lid

Non-stick coating

Cool touch housing

2400 W

2400 W

Factory colour

Black

Grate area (width)

470 mm

Grate area (length)

345 mm

Weight

7430 g

Width

630 mm

Height

950 mm

Length

630 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438801 Profi Cook PC-BQS 1303 Electric Free-standing barbecue Thermometer in lid, Non-stick coating, Cool touch housing Black

Description

Whether on the balcony, in the living room or on the terrace – the PC BQS 1303 ProfiCook® electric grill provides perfect barbecue pleasure at all times.
With 2400 watt power, the electric grill brings your favorite ingredients to the point in no time at all. The non-stick coated aluminum plate with smooth, grooved surface enables perfect grilling results – whether fish, meat or vegetables.
The robust metal housing with temperature display and cool-touch handle not only reduces cooking time, but also ensures controlled cooking. And the detachable base grill allows you to clean and use it again in no time. A real highlight for all barbecues - any time of year!

This text is machine translated.

Features

  • Short heat-up time
  • Smoke and odorless
  • Indoor, balcony & apartment, terrace, living room
  • Grilling plate can be removed for easy cleaning
  • Uniformly high grilling temperature for optimum grilling result
  • Lid reduces cooking times
  • Non-stick coated, combined aluminum die-cast plate, even heat distribution
  • For grilling fish (smooth surface) or meat (extra deep grooves for an intense barbecue pattern)
  • High-quality grill hood including temperature display
  • Cool touch grip
  • 90° lockable
  • Removable, for easy cleaning
  • Continuously adjustable, removable thermostat with indicator light and removal aid
  • Easy cleaning
  • Cool touch housing and handles
  • Grip with stainless steel insert
  • Additional clipboard (height adjustable) incl. cup and cup holder
  • Also suitable as a table top grill
  • High heating power / grill power up to 2400 watt max.
  • Height: approx. 84 cm
  • Large grilling surface 47 x 34.5 cm
  • Secure stand
  • Grilling wherever you want - The electric grill can be used both indoors and outdoors, thanks to smoke and odor-free operation is perfect for balcony, terrace or indoor barbecue in your home
  • With up to 2400 watts of Power, the electric grill table grill provides even heat distribution and powerful barbecue performance - with aluminum grill plate, including smooth and grooved surface for a perfect barbecue experience
  • Everything in the hand - the high-quality metal hood with temperature display, cool-touch grip and 90° locking makes the barbecue especially comfortable for outdoors with the electric grill
  • Flexible use as a table top grill – thanks to the removable base frame, the electric grill and lid can also be easily used on the table – perfect for sociable barbecues
  • Easy cleaning - the grilling plate, grill hood and thermostat are detachable, the grease bowl can be removed - for very easy cleaning

Scope of delivery

  • Standing BBQ
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)