• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-GG 1310 Gas Gas grill 3 burners Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2+1 Gas grill PC-GG 1310

  • 2x stainless steel burner + 1x 4 kW high power burner (2+1)

Technical specifications

Version

Gas

Product type

Gas grill

Kitchen appliances features

3 burners

3 kW

4 kW

Factory colour

Black

Grate area (width)

560 mm

Grate area (length)

430 mm

Weight

33 kg

Width

1220 cm

Height

1120 cm

Length

570 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431339 Profi Cook PC-GG 1310 Gas Gas grill 3 burners Black

Description

This gas grill has everything WAS you need for the perfect barbecue experience.
Thanks to 3 heating zones, you can adjust the temperature individually and thus prepare the most varied dishes at the same time. The powerful high-power burner (4 kW) provides for especially high temperatures up to 400°C – Ideal for the perfect barbecued food.
The 56 x 43 cm cooking area offers plenty of space, while the 2 cast-iron grill houses optimally store the heat and ensure perfect results. The 56 cm long stainless steel warming rack also allows you to keep your food warm.
The elegant stainless steel control panel with soft-touch buttons allows a stepless temperature setting. The stable, double-walled cover with built-in temperature display ensures even heat distribution. Thanks to the working height of 85 cm you can grill the rear-side very comfortably and gently.
Practical features such as the removable grease container, large side shelves and the spacious housing with space for 5 or 11 kg gas bottles make the handling particularly easy.
2 robust wheels ensure mobility, which enable a quick change of position. With gas regulator and gas hose for Germany and Austria, you are immediately ready to use.
This grill combines high-quality materials, sophisticated functions and modern design - for unforgettable barbecue moments!

This text is machine translated.

Features

  • 3 heating zones for individual temperature control including high-performance burner
  • Stainless steel control panel
  • With 6 bits. Stainless steel bottle opener
  • Includes 2 high-quality cast-iron grilles – store the heat optimally for the perfect preparation of the barbecue
  • Soft Touch control buttons for continuous temperature setting
  • Stable, double-walled cooker hood with built-in temperature display
  • 56 x 43 cm cooking area
  • 56 cm stainless steel warming rack
  • Easy to clean due to a large detacheable drip tray
  • 3 ft (85 cm) grill height prevents strained shoulders, back and neck pain when cooking
  • Practical, large side filing
  • Large housing cabinet with two doors and magnetic closure (5 or 11 kg gas bottle fits under the device)
  • 2 stainless steel burners (3 kW each)
  • 1 high-power burner made of stainless steel for especially hot temperatures and the perfect food (4 kW)
  • Stainless steel burner cover
  • 2 castors for easy relocation
  • With 6 bits. Incl. Gas regulator and gas hose for Germany and Austria

Scope of delivery

  • PC-GG 1310
  • Gas pressure reducer and gas hose
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)