• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-ISG1008 USR-ISG1008 Network switch

Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Network switch

Width

96.00 mm

Height

47.50 mm

Type

USR-ISG1008

Interfaces

Gigabit LAN (1 Gbps)

Length

118.00 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639460 PUSR USR-ISG1008 USR-ISG1008 Network switch

Description

USR-ISG1008 ;Industrial Grade Ethernet Switch, 8 Ports / 1G, Power Supply: 9,6-60VDC

More interesting products

(*All information is plus legal VAT)