• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-SDR050-L USR-SDR050-L Network switch

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Network switch

Width

90.00 mm

Height

35.50 mm

Type

USR-SDR050-L

Interfaces

LAN (10/100 Mbps)

Length

120.00 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3639457 PUSR USR-SDR050-L USR-SDR050-L Network switch

User & Safety Instructions

User & Safety Instructions 3639457 PUSR USR-SDR050-L USR-SDR050-L Network switch

Description

USR-SDR050-L ;5 Port 10/100M Industrial Ethernet Switch DIN rail

More interesting products

(*All information is plus legal VAT)