
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
R-Go Steel Travel laptop stand; black
- Foldable, easy to carry Promotes an upright working attitude An industrial design
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Steel
- Weight
310 g
- Width
255 mm
- Height
125 mm
- Factory colour
Black
- Dim
(L x W x H) 265 x 255 x 125 mm
- Length
265 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2728997 R-GO Tools Steel Travel Laptop stand
User & Safety Instructions
User & Safety Instructions 2728997 R-GO Tools Steel Travel Laptop stand
Description
The R-Go Steel Travel is the perfect laptop stand when you are frequently on the move. Because this laptop stand can be folded! In this way, it easily fits in your pocket and can be used everywhere. The laptop stand can not only be taken along easily, but also promotes an upright working position. R-Go Steel Travel is produced in cooperation with the In-Made organization. In-Made offers prisoners the opportunity to learn professional skills in a real production environment and under expert guidance. When you buy an R-Go Steel Travel laptop stand, you support the great work of In- Made and help people who need a second chance.
This text is machine translated.
This text is machine translated.







































