• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.10.001.011/0104 Pushbutton 250 V 0.7 A momentary (L x W x H) 19 x 19 x 29.7 mm 1 pc(s)

Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Connection
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 2.8 mm
Switching voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1627 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.86 / piece)
€ 2.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Lighting type

None

Contact type

1 maker

Contact material

Silver

Connection

Type C CEE 7/16 plug 6.3 mm

Type C CEE 7/16 plug 2.8 mm

Switching voltage

250 V

Switching current (max.)

0.7 A

Length

19 mm

Width

19 mm

Height

29.7 mm

Recess diameter

15.2 mm

Recess depth

21.5 mm

Content

1 pc(s)

Dim

(L x W x H) 19 x 19 x 29.7 mm

Type

1.10.001.011/0104

Documents & Downloads

Datasheet

Datasheet 3059444 RAFI 1.10.001.011/0104 Pushbutton 250 V 0.7 A momentary (L x W x H) 19 x 19 x 29.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059444 RAFI 1.10.001.011/0104 Pushbutton 250 V 0.7 A momentary (L x W x H) 19 x 19 x 29.7 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)