• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.272.302/2200 RAFIX 22 FS+ Illuminated push button 2 x 60 ° 1 pc(s)

Product type
Illuminated push button
Casing/button colour
Silver
Functions
latch
Switching angle
2 x 60 °
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.17 / piece)
€ 21.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push button

Casing/button colour

Silver

Functions

latch

Switching angle

2 x 60 °

Lighting type

None

Length

29.8 mm

Width

29.8 mm

Height

32.4 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Type

RAFIX 22 FS+

Dim

(L x W x H) 29.8 x 29.8 x 32.4 mm

Documents & Downloads

Datasheet

Datasheet 3059514 RAFI 1.30.272.302/2200 RAFIX 22 FS+ Illuminated push button 2 x 60 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059514 RAFI 1.30.272.302/2200 RAFIX 22 FS+ Illuminated push button 2 x 60 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)