• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-782.5-1.0 DC/DC converter 2.50 V 1 A 2.5 W Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 6800 µF
  • Remaining ripple 30 MVP-p
  • Application: ITE, Industry
  • Casing: SIP3
Product type

DC/DC converter

Type

R-782.5-1.0

Min. input voltage

4.75 V DC

Input voltage (max.)

18 V DC

Output voltages

2.50 V

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

87 %

2.5 W

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 11.50 x 7.55 x 10.20 mm

Height

10.20 mm

Length

11.50 mm

Width

7.55 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887403 RECOM R-782.5-1.0 DC/DC converter 2.50 V 1 A 2.5 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2887403 RECOM R-782.5-1.0 DC/DC converter 2.50 V 1 A 2.5 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?