DC/DC converter
R-78CK5.0-0.5
6.5 V DC
40 V DC
5 V
0.5 A
500 mA
2.5 W
THT
-40 °C
100 °C
(L x W x H) 11.5 x 7.55 x 10.2 mm
10.2 mm
11.5 mm
7.55 mm
Yes
1.7 g
1 pc(s)
Certified by EU Garan
Datasheet 3019240 RECOM R-78CK5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)
User & Safety Instructions 3019240 RECOM R-78CK5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)
Warranty Terms 3019240 RECOM R-78CK5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)