• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78AA3.3-0.5SMD-R DC/DC converter 3.30 V 0.5 A 1.65 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 6800 µF
  • Remaining ripple 30 MVP-p
  • Application: ITE, Industry
  • SMD casing
Product type

DC/DC converter

Type

R-78AA3.3-0.5SMD-R

Min. input voltage

4.75 V DC

Input voltage (max.)

32 V DC

Output voltages

3.30 V

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Efficiency (max.)

91 %

1.65 W

Connection

SMD

PSU features

Adjustable voltage output

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+71 °C

Dim

(L x W x H) 15.30 x 9.60 x 8.80 mm

Height

8.80 mm

Length

15.30 mm

Width

9.60 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887401 RECOM R-78AA3.3-0.5SMD-R DC/DC converter 3.30 V 0.5 A 1.65 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887401 RECOM R-78AA3.3-0.5SMD-R DC/DC converter 3.30 V 0.5 A 1.65 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2887401 RECOM R-78AA3.3-0.5SMD-R DC/DC converter 3.30 V 0.5 A 1.65 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?