• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78CK15-0.5 DC/DC converter 15 V 0.5 A 7.5 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

R-78CK15-0.5

Min. input voltage

18 V DC

Input voltage (max.)

40 V DC

Output voltages

15 V

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

7.5 W

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

100 °C

Dim

(L x W x H) 11.5 x 7.55 x 10.2 mm

Height

10.2 mm

Length

11.5 mm

Width

7.55 mm

RoHS-compliant

Yes

Weight

1.7 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3019236 RECOM R-78CK15-0.5 DC/DC converter 15 V 0.5 A 7.5 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3019236 RECOM R-78CK15-0.5 DC/DC converter 15 V 0.5 A 7.5 W Content 1 pc(s)

Warranty Terms

Warranty Terms 3019236 RECOM R-78CK15-0.5 DC/DC converter 15 V 0.5 A 7.5 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?