• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78C15-1.0 DC/DC converter (print) 15 1 A No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

R-78C15-1.0

Min. input voltage

18 V

Input voltage (max.)

42

No. of outputs

1 x

Output voltages

15

Max. output current

1 A

Output current (max.) - rounded

1 A

Enclosure

SIP 3

Dim

(L x W x H) 11.6 x 8.5 x 10.4 mm

Height

10.4 mm

Length

11.6 mm

Width

8.5 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V

Output voltage (min.)

15 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2330611 RECOM R-78C15-1.0 DC/DC converter (print) 15 1 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330611 RECOM R-78C15-1.0 DC/DC converter (print) 15 1 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2330611 RECOM R-78C15-1.0 DC/DC converter (print) 15 1 A No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)