• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Product type
Float switch
Contact type
1 maker
1 breaker
Material
Stainless steel
Switching voltage
230 V AC
Switching current (max.)
0.4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 121.00 / piece)
€ 121.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REED Electronics R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Our service for you

  • 'Swiss Made' next to a white cross on a red background. Symbolises high-quality products from Switzerland.

Technical specifications

  • Through hole diameter: 11.8 mm
Product type

Float switch

Contact type

1 maker

1 breaker

Material

Stainless steel

Connection

Open end cable

Cable length

1.00 m

Switching voltage

230 V AC

Switching current (max.)

0.4 A

10 W

Min. temperature

-5 °C

Max. temperature

+80 °C

(Ø)

27 mm

Thread size

G1/4"

Recess diameter

11.8 mm

IP67

Dim

(Ø) 27 mm

RoHS-compliant

Yes

Type

R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC

Material (details)

V4A

Switching capacity

10 W

Switching voltage

230 V AC

Type

SER1/4 " /adj.-EO/S-L75/WI35-E27Z-1mPVC

Connection

1 m connection cable, 6.35 mm (G1/4") thread including counter nut

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 708923 REED Electronics R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Conformity certificate

Conformity certificate 708923 REED Electronics R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Description

Resistant to weak inorganic acids and bases, alcohol, oils and soapsuds. Mechanically robust design with adjustable screw connection. Vertical float with side installation. Simple to install using locknut.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)