
Highlights & Details
1:10 Monster Truck New1 4WD kit
- Composite channel chassis
- Includes LED lighting unit
- Attractive body design
Technical specifications
- Type
"Kit version, without electronic component
Steering servo, receiver, 550 brush motor & 8.4V NiMH Rechargeable Battery & NiMH charger necessary".
- Product type
RC model car
- Model craft type
Monster truck
- Scale
1:10
- Drive
4WD
- Motor type
Without motor
- Dim
(L x W x H) 440 x 340 x 210 mm
- Model version
Kit
- Weight
1798 g
- Age category
14 years and over
- Ground clearance
50 mm
- Model
New 1 kit
- Engine type
Electric
- Width
340 mm
- Height
210 mm
- Length
440 mm
- Wheelbase
275 mm
- Tyre width
70 mm
- Tyre Ø
125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783397 Reely New1 1:10 RC model car Electric Monster truck 4WD Kit
User & Safety Instructions 1783397 Reely New1 1:10 RC model car Electric Monster truck 4WD Kit
User & Safety Instructions 1783397 Reely New1 1:10 RC model car Electric Monster truck 4WD Kit
Spare part list
Spare part list 1783397 Reely New1 1:10 RC model car Electric Monster truck 4WD Kit
Description
Now you can build up step by step the vehicle itself and learn all parts of the vehicle. This has the advantage that the driver for repairs know exactly which components, it has to change.
The new 1 has many fantastic details: a plastic cover of the cardan shaft, the main gear and motor pinion offer perfect protection against dust and stones for smooth running.
So vehicle, electrical components, pure, charge the batteries and on the track!
This text is machine translated.
Features
- Composite channel chassis for increased ground clearance
- Extremely flexible battery bay 6-7 S NiMH or 2 S LiPo cells
- Extreme suspension and gigantic ground clearance
- Oil pressure shock absorbers with anodized aluminium cap
- Transparent cover for main cogwheel and drive shaft (with body panel for quick access)
- Crash-resistant bull bars
- Bad-look monster truck wheels
- 4 aluminium hinge pin holders
- Up-side-down servo holder with servo saver
- Aluminium-reinforced chassis
- Fully adjustable chassis via pivot-ball suspension and heavy duty left/right rods
- Infinitely adjustable tooth backlash over central motor mounting screw
- Variable body holder for Upgrades
- Composite differential housing
- Decorated body with mesh grill
Scope of delivery
- Assembly Kit
- User manual.
System requirements
- English Kit Instructions
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































