• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (Li-ion) 7.4 V 3000 mAh No. of cells: 2 15 C Stick hard case

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely model built battery pack (Li-ion) 7.4 V 3000 mAh cells number: 2 15 C Stick hard case

  • 7.4 V/3000 mAh Number of cells: 2Hard case

Technical specifications

Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

3000 mAh

Electrical load

15 C

Weight

233 g

Dim

(L x W x H) 140 x 45 x 25 mm

Balancer plug-in

T connectors

Height

25 mm

Length

140 mm

Width

45 mm

Model version

Stick hard case

Manufacturer part #

RE-7853526

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617842 Reely Scale model battery pack (Li-ion) 7.4 V 3000 mAh No. of cells: 2 15 C Stick hard case

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)