• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 2 ports DVI splitter Ultra HD compatibility 3840 x 2160 p Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 2-Port DVI Splitter

  • Distributed your DVI signal on two monitors simultaneously
  • Perfectly suitable for presentations

Technical specifications

Product type

DVI splitter

No. of inputs

1 x

Interfaces (input)

DVI

No. of outputs

2 x

Interfaces (output)

DVI

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

via PSU

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

370 g

Width

179 mm

Height

28 mm

Depth

66 mm

Dim

(W x H x D) 179 x 28 x 66 mm

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429817 Renkforce 2 ports DVI splitter Ultra HD compatibility 3840 x 2160 p Black

Conformity certificate

Conformity certificate 1429817 Renkforce 2 ports DVI splitter Ultra HD compatibility 3840 x 2160 p Black

Description

Perfectly suitable for presentations or meetings.

Use this DVI splitter to a DVI input source (e.g. PC) to up to 2 output devices at the same time. Both devices show identical content. This makes the 2 Port DVI splitter is also excellently suitable for presentations.

This text is machine translated.

Features

  • Maximum Resolution Sing Link: 480p to 1080p
  • Maximum Resolution Dual Link: 480p to 2160p

Scope of delivery

  • DVI splitter
  • Power supply unit (5V/2A)
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)