
Highlights & Details
Renkforce PC tuning kit
- Intel® Core™ Ultra 7 (Series 2) 265K (20 x 3.9 GHz) CPU
- Micro-ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Technical specifications
- Product type
PC tuning kit
- Chipset
Intel® H810
- Features
CPU cooler included
- Motherboard
Gigabyte GA-H810M-S2H
#####Intel® 1851
- Form factor
Micro-ATX
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
265K
- CPU cache
30 MB
- Processor cores (No.)
20 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- No. of processor P cores
8
- CPU performance core base clock speed
3.9 GHz
- CPU performance core boost clock
5.4 GHz
- No. of processor E cores
12
- CPU efficiency core base clock speed
3.3 GHz
- CPU efficiency core boost clock
4.6 GHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
32 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
Audio 7.1 (3.5 mm jack)
DisplayPort
HDMI™
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
VGA
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 2.0 ports
5 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- CPU clock rate
20 x 3.9 GHz / max. 5.5 GHz
Documents & Downloads
Datasheet
Datasheet 3399054 Renkforce PC tuning kit Intel® Core™ Ultra 7 (Series 2) 265K 5.5 GHz 32 GB DDR5 RAM Micro-ATX
User & Safety Instructions
User & Safety Instructions 3399054 Renkforce PC tuning kit Intel® Core™ Ultra 7 (Series 2) 265K 5.5 GHz 32 GB DDR5 RAM Micro-ATX
Description
This text is machine translated.
Scope of delivery
- motherboard.
- CPU including cooler
- Built-in aperture
- Installation manual
- Memory
- SATA cables
- 3 x screws for M.2 socket
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















