• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge CM 25 636 084 3 Crimping tool Ferrules 0.08 up to 10 mm²

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,609.00 / piece)
€ 5,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CM25-3 m. Crimp insert for wire-end sleeves

  • Compact, maintenance-free tabletop machine in several variants
  • Crimping force 25 kN
  • Operating pressure 6 bar
  • Air requirement 0.75 l per working stroke
  • Hand or footswitch
  • Adjustable leg height
  • Fast, simple retooling, ideal for small to medium-size runs

Technical specifications

  • CM25-3 with wire-end sleeves crimping unit
Product type

Crimping tool

Manufacturer part #

636 084 3

Range of uses

Ferrules

Crimp area

0.08 up to 10 mm²

Crimp area (min.)

0.08 mm²

Crimp area (max.)

10 mm²

Length

280 mm

Width

325 mm

Height

500 mm

Weight

30.6 kg

Documents & Downloads

Datasheet

Datasheet 1228637 Rennsteig Werkzeuge CM 25 636 084 3 Crimping tool Ferrules 0.08 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 1228637 Rennsteig Werkzeuge CM 25 636 084 3 Crimping tool Ferrules 0.08 up to 10 mm²

Description

Crimp machine with 25kN force. compact and maintenance-free desktop device in various designs. Air demand 0. 75 l/working stroke. Operating pressure 6 bar. Hand- or foot release. Feet adjustable in height. by quick and easy upgrading for small and medium-sized series. Hand- or foot release. Feet adjustable in height. incl. Wire end sleeve crimping unit. Crimp unit for insulated and non-insulated wire-end sleeves 0. 08-10. 0 mm². square crimping profile with 4 profiled crimp surfaces. Self-adjusting adaptation to different wire size. adjustable positioning for insulated cable end sleeves. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)