• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Crimp-Einsatz 0,1 -2,5mm für Crimp-Systemzange 624 045 3 0 Crimp inset Non-insulated blade terminals

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity 0.1 - 0.25/0.5 - 1 / 0.5 - 1 / 1.5 - 2.5 mm²; Number of cavities: 4
Product type

Crimp inset

Manufacturer part #

624 045 3 0

Range of uses

Non-insulated blade terminals

Crimp area (min.)

0.1 mm²

Crimp area (max.)

2.5 mm²

Suitable for

Rennsteig Werkzeuge

Suited for model

PEW 12

Crimp area

0.1 up to 2.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228405 Rennsteig Werkzeuge Crimp-Einsatz 0,1 -2,5mm für Crimp-Systemzange 624 045 3 0 Crimp inset Non-insulated blade terminals

Description

Crimp insert for flat plug according to DIN 46247. 46345 and 46 346 0.1 - 0. 25 mm²/0.5-1 mm²/0.5-1 mm² and 1.5-2.5mm². F-Crimp. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)