
Highlights & Details
Wi-Fi, Bluetooth® IP-Rotatable/tilting camera;3840 x 2160 p;ReolinkAltas Series B660 + Solar Panel 3;BWPT4K09SPWIndoors, Outdoors, Fixed
- 8 MP (3840 x 2160) video resolution for accurate recording.
- 10 seconds pre-recording: Complete video recording of the entire event
- Intelligent tracking: 355° pan and 90° tilt function with automatic tracking.
- ColorX Night vision: Highly detailed, true-to-color night images
- Dual band-WLAN: Stable connection with 2.4 GHz and 5 GHz support.
- PIR-sensor: Adjustable motion detection with a range of up to 10 meters.
- Two-way audio: Microphone and speaker for real-time communication.
- Memory: MicroSD card up to 512 GB for secure local recording
- Independent power supply: 3.6 V 20000 mAh rechargeable battery.
- Solar power: Provided Solar Panel 3 for maintenance-free continuous operation.
- Motion detection: Adjustable recognition zones to reduce false alarms.
- Smart home compatibility: Supports Google assistants, Alexa and home hub.
- IP65 certification: Weather-proof casing for outdoor use
Technical specifications
- Camera - image sensor: 1/1.8-inch CMOS sensor
- Camera video resolution 3840 x 2160 (8 Megapixel)
- Camera - lens: F=4 mm, fixed focal length
- Camera - video compression: H.264 / H.265
- Camera - field of view: Horizontal: 90°, vertical: 50, diagonal: 110°
- Camera – infrared night vision NO NEIN
- Camera - Colour night vision: YES
- Camera - Frame rate: Mainstream & Substream: 10 fps - 15 fps
- Camera audio: Two-way audio with integrated microphone and speaker
- Camera - Battery: 3.6 V 20000 mAh rechargeable battery (Battery life varies according to settings, usage conditions and ambient temperature):
- Camera - power capacity: 72 Wh
- Camera - solar: Reolink solar panel 3 (12W)
- Camera - WLAN-security: WPA/WPA2/WPA2
- Camera - PT Angle (max.): Swivel: 355°, Tilt: 90°
- Camera - Automatic tracking: YES
- Camera Bluetooth standard: Bluetooth V5.0
- Camera - power: USB-type C-connection
- Camera reset button: YES
- Camera - audio input/output: Built-in microphone and speakers
- Camera - Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Camera - protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- Camera - User Access: Max. 12 simultaneous streams (2 main and 10 substreams)
- Camera - Pre-recording: Pre-recording in 10 s, 5 fps standard, 10 fps adjustable
- Camera - Smart alarms: PIR detection, motion detection, people detection, vehicle detection, pet detection
- Camera - PIR-detection range: Adjustable, up to 10 m.
- Camera - PIR detection angle: 100° horizontal
- Camera recording modes: Motion recording, schedule recording, 24/4-recording
- Camera — time lapse: YES
- Camera - Smart home compatibility: Google assistant, Amazon Alexa
- Camera - Home Hub compatibility: YES
- Camera - Cloud storage: Reolink cloud (available in selected countries)
- Camera - operating temperature: -10°C - +55°C (14°F - 131°F)
- Camera - Operating humidity 20% - 85%
- Solar panel 3 - dim. 310 x 204 x 3.6 mm
- Solar panel 3 - 4 meter cable length
- Solar panel 3 - weight 590 g
- Solar panel 3 - power connection USB type-C connection
- Solar panel 3 - max. Voltage 6.4 V.
- Solar panel 3 - max. Current 1.9 A.
- Solar panel 3 - max. Output: 12W
- Solar panel 3 - Operating temperature -10°C - +55°C (14°F - 131°F)
- Solar panel 3 - Operating humidity 10% to 90%
- Solar panel 3 - weather resistance IP65
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
Vehicle recognition
Pet recognition
Identity recognition
Pan-tilt function
Solar panel
2-way communication
Speaker
Microphone
- Camera type
Rotatable/tilting camera
- Power supply
Solar cell
Rechargeable battery
- Resolution (max.)
3840 x 2160 p
- Sensor size
14.11 mm (1/1.8")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
4 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
50°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
Wi-Fi
Bluetooth®
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Used at
Indoors
Outdoors
Fixed
- Type
microSD card (up to 512 GB)
- Width
151 mm
- Height
178 mm
- Depth
102 mm
- Dim
(W x H x D) 151 x 178 x 102 mm
- Weight
853 g
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730464 Reolink Altas Series B660 + Solar Panel 3 BWPT4K09SPW Wi-Fi, Bluetooth® IP CCTV camera set 3840 x 2160 p
Description
First battery camera with 10s pre-recording
The Altas B660 series is the world's first battery-powered camera with a pre-recording of 10 seconds. This market-leading technology ensures that every detail of an event is captured – even before a motion alarm is triggered. This gives rise to a complete, complete video picture of the entire event, instead of only from the moment of the motion detection. This function, combined with the energy-efficient recording control, enables maximum security with minimum power consumption.
Brilliant 4K ColorX night vision – bright as you do in the day
With innovative 4K ColorX technology, night turns day into day. The camera captures twice as much light, works with double sensitivity and achieves up to four times the power in darkness. Even with minimal lighting, highly detailed, colorful recordings are produced - clear and rich in contrast as during the day.
360° pan and tilt function with auto-tracking
A swivel range of 355° and an inclination of 90° enable a complete all-round visibility.
The Altas Series B660 surveillance camera features intelligent Dual tracking that automatically detects people, vehicles and pets and follows their movement. No area remains undetected - for complete monitoring and maximum coverage.
Long-lasting energy – up to 500 days of battery life
In PIR mode, the integrated 20000 mAh rechargeable battery reaches an operating time of up to 500 days after complete charging (based on 300 seconds recording per day). Through intelligent power management, prerecording and efficient use of ColorX-technology, the battery power is increased by up to 30%.
Optimum power supply with the Reolink solar panel 3
The Reolink solar panel 3 is the ideal supplement for the Altas series B660. With an output of 12 watts, the Solar Panel 3 provides a reliable, independent power supply for outdoor use. Just a few minutes of direct sunlight per day is enough to power the camera continuously – without having to recharge it manually. The flexible 360°-bracket and the 4 meter long connection cable enable an optimum alignment to the sun and versatile mounting possibilities – whether at the wall, fence or mast. In this way, a stable and efficient power supply is ensured at almost every location. The combination of battery and solar operation enables an almost maintenance-free continuous operation.
Easy installation and flexible mounting
The wireless design eliminates the need for complex cabling. The setup is done comfortably via Bluetooth, while the mounting on the wall or ceiling is completed in few minutes. In combination with the Reolink solar panel 3, a stand-alone monitoring system is produced.
Smart security features
The powerful spotlights and loud sirens add an active deterrent and increase the safety. At the same time, push notifications or e-mails inform in real time about detected movements.
The integrated two-way audio enables direct communication with persons on the spot – Ideal for visitors, deliveries or as deterrent of unwanted activities.
Smart home integration and APP control
Seamless compatibility with Smart home systems enables easy integration with existing ecosystems. Through the Reolink-APP live view, playback and configuration are available anytime and from anywhere - safe, comfortable and intuitive to use.
Flexible storage options
With support of microSD cards up to 512 GB, the Altas Series B660 offers a flexible and cost-effective solution for local storage of video recordings in the camera.
Robust construction for outdoor use
The camera is certified according to IP65 and is thus protected against dust as well as adverse weather conditions like rain, snow and strong sun radiation. It reliably works in a wide temperature range and is therefore optimally designed for the long-term outdoor use.
This text is machine translated.
Scope of delivery
- 1x Reolink Altas Series B660 surveillance camera
- 1x Reolnik Solar Panel 3
- 1x safety bracket
- 1x USB type-C cable
- 2x belt clip
- 1x quick instructions
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























