• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Argus 3 Plus rla3pl Wi-Fi IP CCTV camera 2560 x 1440 p

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2560 x 1440 p;ReolinkArgus 3 Plus;rla3plOutdoors

  • 2K 4MP Super HD (2560 x 1440) resolution and color night viewPIR sensor detects movement and sends alarmsPerson and car recognitionBuilt-in siren and LED light activated by movement
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Video resolution: 2560 x 1440 (4 megapixels) at 15 fpsVideo format: H.264/H.264Field of view: With fixed lens, 122° diagonalNight vision: Black and white mode: With 6 IR LEDs (14 mil / 850 nm); up to 10 m.Color night light mode: With 2 spotlights (2 W / 6500 K / 230 lm); up to 10 m.zoom: 16x digital zoomPIR detection range: Adjustable motion detection up to 10 m.PIR detection angle 100° horizontalOperating frequency: 2.4/5 GHzRechargeable battery: 6000 mAh rechargeable battery (battery life varies according to settings, conditions of use & ambient temperature)Operating temperature -10 to 55 °C.Weight (incl. battery): 330 g.
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Battery-powered

White spotlight

Sounder

Vehicle recognition

Identity recognition

Camera type

Compact camera

Resolution (max.)

2560 x 1440 p

Sensor type

CMOS

Google Home

Viewing angle

120°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

10 m

Used at

Outdoors

Type

microSD card (up to 128 GB)

Width

56 mm

Height

121 mm

Depth

90 mm

Dim

(W x H x D) 56 x 121 x 90 mm

Weight

330 g

Factory colour

White

IP65

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621594 Reolink Argus 3 Plus rla3pl Wi-Fi IP CCTV camera 2560 x 1440 p

User & Safety Instructions

User & Safety Instructions 2621594 Reolink Argus 3 Plus rla3pl Wi-Fi IP CCTV camera 2560 x 1440 p

Description

This surveillance camera is equipped with intelligent lighting and a siren, which can be triggered by movement or activated manually, in order to deter intruders and thus minimize the risk of burglary.Battery-operated or solar-operatedThe Reolink Argus 3 Plus is equipped with a rechargeable battery. Thus, the camera can be operated without power supply and can be set up and fixed anywhere easily. The rechargeable battery is permanently installed and cannot be removed.When the Reolink Argus 3 Plus is connected to the weatherproof solar panel, the camera does not need to be dismantled for charging. Reolink solar panel is available separately and is DESIGNED FOR the Argus series and Reolink Go ONLY.Thanks to the real 2K 4 MP resolution (2560 x 1440) even small details can be recognized. With the help of the integrated headlight and thanks to the Starlight CMOS sensor, Reolink Argus 3 Plus delivers colored videos during day & night, so that people, vehicles etc. can be easily identified even at night.When motion is detected, the Reolink Argus 3 Plus sends a real-time alarm notification that someone is in the monitored area.app: Push notifications to yourE-mail: Snapshots of motion events by e-mail.Siren: Loud alarm when motion is detectedIndividual alarm announcements: Individual announcement can be set as alarm toneYou can access live view from your smartphone or from Reolink Client on your computer using the free Reolink APP.With the built-in microphone and speaker, you can communicate with your relatives and visitors or warn unwanted guests wherever you are.Thanks to the SD card slot, the camera can store recordings on an SD card (up to 128 GB) locally when a movement is detected.The Reolink Argus 3 Plus supports recording by motion detection, 24/7 recording or recording according to a specific schedule.The Reolink Argus 3 Plus surveillance camera is a dual band WLAN camera with 2.4 GHz and 5 GHz frequency range and thus offers a fast and stable connection.Time-lapse recordingTime-lapse recording is a good way to show complex and slow processes such as sunrise in a short time in a clip. You can then save or share them.

This text is machine translated.

Features

  • Image sensor: Star light CMOS image sensorField of view: With fixed lens, 122° diagonalzoom: 16x digital zoomAudio: With high-quality speaker & microphonePIR detection range: Adjustable motion detection up to 10 m.PIR detection angle 100° horizontalRecording mode: Motion recordingSmart alarms: Motion detection/personal recognition/auto detectionAudio alarm: Siren & individual alarm announcementsOther notifications: Real-time alerts in the form of email & push messagesWLAN SECURITY: WEP/WPA-PSK/WPA2-PSKSolar power: Supports charging with Reolink solar panelDirect current: Supports charging with 5 V/2 A mains adapterLocal storage: Supports Micro SD card up to GB 128 (64 GB Micro SD card included)Weather resistance: Weatherproof with IP65 certificateDual band WLAN 2.4/5 GHzLive view and real-time alarm notificationsWorks with Google Assistant.

Scope of delivery

  • Reolink Argus 3 Plus surveillance camera
  • 64 GB Micro SD card
  • Safety holder with Velcro fastener
  • Stand holder
  • Hook-and-loop fastener
  • Hole template for mounting
  • USB cable
  • Quick guide
  • Video surveillance stickers
  • Screw
  • Needle for resetting.

Hints

The battery is permanently installed and not replaceable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)