
Highlights & Details
IP-Bullet camera;2880 x 1616 p;ReolinkArgus Series B320;BWB5MP07WOutdoors, Indoors
- 5 MP resolution (2880 x 1616) for clear images and videos
- Night vision with infrared LEDs up to 10 meters
- Precise detection of people and vehicles
- Intelligent PIR-sensor for relevant alarms
- Wireless use via 2.4 GHz WLAN
- Easy and flexible installation without cables
- Environmentally friendly with a rechargeable battery
- Option for power supply by Reolink solar panel
- 2-way audio for communication and security
- Supports MicroSD cards up to 512 GB and Reolink cloud
- Compatible with Google Assistant
- Weatherproof (IP65) for use in any weather
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Battery-powered
Motion detector
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
Solar panel
- Camera type
Bullet camera
- Power supply
3.6 V
- Resolution (max.)
2880 x 1616 p
Google Home
- Max. viewing angle hor.
86°
- App compatibility
Yes
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
Indoors
- Type
microSD card (up to 512 GB)
- (Ø)
71 mm
- Dim
(Ø) 71 mm
- Weight
360 g
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3778734 Reolink Argus Series B320 BWB5MP07W IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3778734 Reolink Argus Series B320 BWB5MP07W IP CCTV camera 2880 x 1616 p
Description
The intelligent recognition function of the battery-powered security camera is particularly important. It provides accurate detection with advanced technology that can analyze people and vehicles. The intelligent PIR sensor detects movements and immediately sets off alarms - by push notification, email and sound - when they are really relevant. These features make the Reolink Argus series B320 an advanced security solution that not only offers reliable protection, but is also easy and intuitive to use.
The camera is extremely easy to install, since it is completely wireless and operated via WLAN (2.4 GHz). This makes it easy to install and flexible for use in different outdoor areas such as gardens, garages or entrance areas.
With the innovative 2-way audio function the camera enables a direct communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address your visitors, reject unwanted guests and react immediately, even when you are not there.
The Reolink Argus series B320 is not only powerful, but also environment-friendly and economical. It is operated by a powerful, rechargeable battery and can alternatively be supplied with current via a Reolink solar panel 2. This ensures continuous power supply and makes the camera a sustainable security solution.
The technical features of the camera are based on a powerful 1/2.7" image sensor and enable a clear and detailed picture display. The viewing angle is extremely large with 86° horizontal, 48° vertical and 110° diagonal and provides for a comprehensive monitoring of the area. Additional functions such as Live-View, two-way audio and motion recording offer high flexibility and security. People in the surveillance area can be seen, heard and addressed in real time.
The camera can create impressive time-lapse videos. In particular, events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be perceived in real time. The Argus series B320 with its time-lapse function is an ideal way to observe, record and share long-lasting events in minutes or seconds.
To store footage, the camera supports microSD cards with a capacity of up to 512 GB and the Reolink cloud. The Reolink camera is also compatible with Google Assistant.
The robust and weather-proof IP65 design ensures that the camera operates reliably even in demanding conditions, whether it is raining or snowing, indoors or outdoors and is suitable for temperatures from -10°C to +55°C. With dimensions of Φ71 x 186 mm and a weight of 360 g, it is compact and inconspicuous.
Technical data
Video and audio
1/2.7" CMOS sensor
2880 x 1616 (5 Megapixel) video resolution
Video format H.265 / H.264
Field of view: Horizontal: 86°; vertical: 48°; diagonal: 110°
Infrared night vision: Up to 10 meters (33ft) (LED: 6 pieces /14 mil / 850 nm)
Bit rate: Mainstream: 1024~ 2048 Kbps (standard: 2048 Kbps)
Substream:64-256Kbps (standard:192Kbps)
Day/night: IR-blocking filter, automatically switchable
Zoom: 10-fold digital zoom
Audio: Two-way audio with built-in microphone and speaker
PIR detection and warnings
Intelligent alarm: PIR detection / People detection / Vehicle detection / Pet detection
PIR sensor distance: Adjustable up to 10 m.
PIR detection angle 100° horizontal
Audio Alert - Custom verbal alerts
Recording: Motion-controlled recording
Alerts: Instant e-mail alerts and push notifications
Wi-Fi
Operating frequency 2.4 GHz
WLAN IEEE 802.11b/g/n
WLAN-SECURITY WPA-PSK/WPA2-PSK
Networks
Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
Maximum user access: 1 admin users; supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
Smart home compatibility
Voice control Google assistant
Current
Battery:3.6 V 4900 mAh rechargeable battery
(Battery runtime varies according to settings, conditions of use and ambient temperature)
Solar power: Supports charging with Reolink solar panel
DC current: Supports charging with 5 V/2 A mains adapter
Power connection USB type C.
Storage
Local Storage: Supports up to 512 GB micro-SD cards
Cloud storage: Supports Reolink cloud
Work environment
Operating temperature -10 to +55° C.
Weather resistance: IP65 weather proof
Size and weight
Size: Φ 71 x 186 mm
Weight (including): 360 g
This text is machine translated.
Scope of delivery
- Reolink Argus series B320 5MP monitoring camera
- Antenna
- Holder for mounting outside
- Mounting accessory
- Needle for resetting
- USB Type-C charging cable
- Quick guide
- Hole pattern
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































