
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;ReolinkArgus Series B420 + Solar Panel Lite;BWPT2K01SPWIndoors, Outdoors, Fixed
Technical specifications
- Camera - Resolution 2304 x 1296 (3 Megapixel) at 15 images per second
- Camera - video compression: H.264
- Camera - Field of view: Horizontal: 90°, vertical: 47°, Diagonal: 110°
- Camera - Infrared night vision: Up to 10 meters (33 feet); LED: 6 pieces/0.8 W/850 nm (automatic switching with IR blocking filter)
- Camera - Frame rate: Mainstream: 10 fps - 15 fps (Standard: 15 fps); Substream: 10 fps - 15 fps (Standard: 15 fps)
- Camera - Bit rate: Mainstream: 1024 Kbps - 2048 Kbps (default: 2048 Kbps); Substream: 64 Kbps - 256 Kbps (default: 192 Kbps)
- Camera - audio: Two-way audio
- Camera battery: 17.2 Wh rechargeable battery (battery life varies depending on settings, usage and temperature.)
- Camera - SOLAR: Reolink solar panel
- Camera - power connection: USB type C connector
- Camera - Reset button: Yes
- Camera - audio input/output: Built-in microphone and speakers
- Camera - PT angle (max.): Swivel range: 355°, tilt range: 140°
- Camera - Preset points: 32
- Camera - Operating frequency: 2.4 GHz
- Camera - wireless security WPA/WPA2
- Camera - Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
- Camera - protocols and standards: SSL, TCP/IP, UDP, UPnP, SMTP, NTP, P2P
- Camera - User Access: Max. 12 simultaneous data streams (2 main and 10 substreams)
- Camera - intelligent alarm: PIR recognition; person recognition; vehicle identification
- Camera - PIR sensor distance: Adjustable up to 10 m (33 ft)
- Camera - PIR detection angle: 120° horizontal
- Camera - recording modes: Motion-controlled recording
- Camera - time lapse: Yes
- Camera - Smart home compatibility: Google assistant; Alexa
- Camera - cloud storage: Supports Reolink cloud (available in selected countries)
- Camera - Operating temperature: -10°C to +55°C (14°F to 131°F)
- Camera humidity: 20% ~ 85%
- Solar Panel Lite dimensions 110.6 x 93.1 x 11 (mm)
- Solar Panel Lite - cable length 270 mm
- Solar Panel Lite - weight 79 g
- Solar Panel Lite - interface USB type-C connection
- Solar Panel Lite - standard operating voltage 5.4 V ±5 %
- Solar Panel Lite - Standard operating current 375 mA ±5 %
- Solar Panel Lite - output power: ≥1.9W
- Solar Panel Lite operating temperature - 10℃~+55℃ (14°F~131°F)
- Solar Panel Lite - Operating Humidity: 10% to 90%
- Solar Panel Lite - Waterproof IP65
- Solar Panel Lite extension cable supports up to 2 extension cable (USB-C)
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Speaker
Microphone
Pan-tilt function
Solar panel
- Camera type
Rotatable/tilting camera
- Power supply
Solar cell
Rechargeable battery
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
- Max. viewing angle hor.
90°
- Vertical viewing angle
47°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Indoors
Outdoors
Fixed
- Type
microSD card (up to 128 GB)
- Height
122 mm
- (Ø)
98 mm
- Dim
(Ø x H) 98 mm x 122 mm
- Weight
472 g
- Factory colour
White
Black
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730465 Reolink Argus Series B420 + Solar Panel Lite BWPT2K01SPW Wi-Fi IP CCTV camera set 2304 x 1296 p
Description
The innovative Smart detection technology on this camera detects persons and vehicles with extreme precision, WAS increases the quality of the alarm messages considerably and minimizes false alarms. This not only increases security, but also user-friendliness, as only relevant events are reported.
Thanks to its 6 infrared LEDs this surveillance camera offers an excellent night view, which delivers clear pictures even under poor light conditions. This ensures that your monitoring is effective around the clock and that even the smallest details are not overlooked.
With the practical 2-way audio function the camera enables an easy communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address visitors, deter potential intruders and react immediately, even when you are not there. Installation of this camera is extremely simple since it is completely wireless and operated via WLAN (2.4 GHz). This makes it light to set up and flexible for use in different outdoor areas such as gardens, garages or entrance areas.
The Reolink Argus series B420 is characterized not only by its power, but also by its environmental friendliness and cost saving. It is operated by a powerful, rechargeable battery (not removable) and can alternatively be supplied with power via a Reolink solar panel. This ensures a continuous power supply and makes the camera a sustainable security solution.
The camera can create impressive time-lapse videos. Long events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be followed in real time. The Argus B420 series of time-lapse functions enable you to observe, record and share such events in minutes or seconds.
The security camera supports MicroSD cards with a capacity of up to 128 GB and the Reolink cloud for recording. The Reolink camera is compatible with Google Assistant. With the free Reolink APP on your smartphone or via the Reolink client on your computer, you can access the live view and operate the camera. The robust and weather-proof IP65 design ensures that the surveillance camera is reliable in demanding conditions, whether during rain or sunshine, both indoors and outdoors
functions. It is suitable for temperatures from -10°C to +55°C and with dimensions of Φ98 x 122 mm and a weight of 472 g, it is compact and inconspicuous.
This text is machine translated.
Scope of delivery
- Reolink Argus series B420 monitoring camera
- Reolink solar panel Lite
- Wall bracket
- Ceiling mount
- Hole pattern for installation
- Fastening strap
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































