
Highlights & Details
Wi-Fi IP-Compact camera;5120 x 1552 p;ReolinkElite W740;WCDUOB4K05Outdoors, Fixed
- 180° panoramic view with Dual lens technology
- 4K 8 MP UHD resolution for detailed monitoring
- Bright F1.6 screen for better night shots
- Colour night vision & IR night vision up to 30 m.
- Wi-Fi 6 with 2.4 GHz & 5 GHz dual band WLAN
- KI detection for people, vehicles and animals
Technical specifications
- 1/2.7" CMOS sensors
- Resolution: 5120x1552 (8 mega pixel) @20fps
- Lens: F=2.8mm fixed focal length, F=1.6
- Field of view: Horizontal: 180°, vertical: 59°
- Infrared night vision: Up to 30 meters (100 feet); LED: 6 pieces/ 850nm (automatic switching with IR blocking filter)
- Colour night view: With spotlights: 3 pcs/2W/6500K
- Frame rate: Mainstream: 2fps - 20fps (standard: 20fps); substream: 4fps - 20fps (standard: 20fps)
- Bit rate: Mainstream: 3072Kbps - 8192Kbps (Standard: 5120Kbps); Substream: 256Kbps - 2048Kbps (Standard: 1024Kbps)
- Audio: Two-way audio
- POWER SUPPLY: DC 12.0V 2A
- Current connection: DC power connection
- Reset button: Yes
- MicroSD-card slot: Supports max. 512GB microSD-card
- Audio input / output: Built-in microphone and speaker
- WLAN standard IEEE 802.11 ac/ax/a/b/g/n
- WLAN operating frequency: 2.4 GHz / 5 GHz
- WLAN-SECURITY WPA/WPA2/WPA2
- Bluetooth 2402 - 2480 MHz
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- PROTOCOLS & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P, ONVIF
- User access: Max. 20 users (1 admin & 19 additional users); Max. 12 simultaneous video streams (2 main & 10 substreams)
- Smart alarms: Motion detection, people detection, vehicle detection, animal detection, virtual limit alarm, Zone intruder alarm, zone-residence alarm
- Recording modes: Motion-triggered recording (default); Scheduled recording; 24/7 recording
- Time lapse: Yes
- Smart home compatibility: Google assistant
- OPERATING TEMPERATURE -10°C~+55°C (14°F~131°F)
- Humidity 10% ~ 90%
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
Pet recognition
IR LEDs
Identity recognition
- Camera type
Compact camera
- Power supply
12 V / DC
- Resolution (max.)
5120 x 1552 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
1,6 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
59°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11ac
IEEE802.11ax
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
Fixed
- Type
microSD card (up to 512 GB)
- Width
153 mm
- Height
128 mm
- Depth
57 mm
- Dim
(W x H x D) 153 x 128 x 57 mm
- Weight
574 g
- Factory colour
White/black
IP67
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3813212 Reolink Elite W740 WCDUOB4K05 Wi-Fi IP CCTV camera 5120 x 1552 p
User & Safety Instructions
User & Safety Instructions 3813212 Reolink Elite W740 WCDUOB4K05 Wi-Fi IP CCTV camera 5120 x 1552 p
Description
The camera delivers pin-sharp and highly detailed images with the high-resolution 4K 8 MP picture quality. The bright F1.6 lens ensures significantly higher light exposure and therefore provides bright, natural and color intensive images even in poor light. The integrated color night vision with spotlights also supports a clear display of important events in the dark, while the infrared night vision allows a range of up to 30 meters.
The Elite Series W740 has comprehensive AI-based detection and alarm features at no additional cost. People, vehicles and animals are intelligently differentiated, thus significantly reducing false alarms. In addition, virtual boundaries, intrusion zones, and dwell areas can be defined to monitor specific areas and be immediately notified in the event of unusual activities.
Smooth streaming and a stable connection are made possible through modern Wi-Fi 6. The camera supports both 2.4 GHz for longer range and 5 GHz for especially high transfer speeds enabling reliable 4K streaming with low latency and high stability.
Flexible storage options enable reliable 24/7 monitoring. Recordings can be saved locally on a microSD card with up to 512 GB. In addition, the camera supports the Reolink home hub series for centralized and encrypted storage as well as FTP-/NAS-server and RTSP-/ONVIF-protocols for an easy integration in the existing monitoring systems.
With the integrated live-view magnifying glass the picture areas can be magnified and details can be examined precisely. Up to 10-fold digital Zoom enables a comfortable detailed view directly in the Reolink APP or in the client.
As soon as suspicious activities are identified, the camera automatically activates bright spotlights and a loud siren for the active deterrent. In addition, the integrated two-way audio with microphone and loudspeaker enables direct communication with visitors or persons on site in real time.
The robust and weatherproof IP67 construction with metal housing ensures reliable indoor and outdoor operation. The flexible wall or ceiling mounting enables an easy installation. It also supports time-lapse recordings, multi-user access for up to 20 users as well as Smart home integration with Google Assistant.
This text is machine translated.
Features
- Virtual boundary, intrusion, and residence alarms
- 24/7 recording & flexible storage options
- Support of microSD-cards up to 512 GB
- Reolink home hub compatible
- Supports FTP, NAS, RTSP & ONVIF
- Live view lens with up to 10-fold digital zoom
- Two-way audio with microphone & loudspeaker
- Spotlights & sirens for active deterrent
- Weatherproof metal casing according to IP67
- Google assistant compatible
Scope of delivery
- Reolink elite series W740 surveillance camera
- Antennas
- Quick start instructions
- Video surveillance stickers
- Hole pattern for installation
- Packet with screws
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































