• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Home Hub 1 HH01128 LAN, Wi-Fi IP Security hub

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN, Wi-Fi IP-ReolinkHome Hub 1;HH01128Indoors

  • Local storage: Built-in 128 GB microSD card, expandable to 2 x 512 GB at no additional cost or cloud subscriptions
  • AES-128 encryption: Highest security for all recordings
  • Camera management: Manage up to eight Reolink cameras via an intuitive user interface
  • 16 MP resolution: High-resolution live streams and recordings in the best quality
  • Wi-Fi 6 Dual band: Fast, stable connection for smooth streaming, even with multiple cameras
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Input/Output:
  • HDMI: No.
  • USB: No.
  • CURRENT DC 12 V/1 A
  • Speakers: Yes (max. 115 dB)
  • Ethernet: 1x 10/100 Mbit RJ45 port (WAN)
  • Memory:
  • SATA: Not supported
  • MicroSD-card slot: Up to 512 GB × 2
  • Backup Medium: Not supported
  • Memory encryption: AES-128 for protection of privacy and theft protection
  • WLAN:
  • WLAN standard: IEEE 802.11 a/b/g/n/ac/ax (Wi-Fi 6)
  • Operating frequency 2.4 GHz / 5 GHz
  • Sub-1 GHz:
  • Operating frequency 868/915 MHz
  • Work environment:
  • Operating temperature: -10 °C to +45 °C
Product type

Security hub

CCTV features

Speaker

Sounder

Power supply

Mains

Google Home

Transfer type

LAN

Wi-Fi

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Used at

Indoors

Type

microSD card (up to 512 GB)

Width

95 mm

Height

161.8 mm

Depth

95 mm

Dim

(W x H x D) 95 x 161.8 x 95 mm

Weight

41 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385645 Reolink Home Hub 1 HH01128 LAN, Wi-Fi IP Security hub

User & Safety Instructions

User & Safety Instructions 3385645 Reolink Home Hub 1 HH01128 LAN, Wi-Fi IP Security hub

Description

The Reolink home hub combines user-friendliness, advanced technology and data protection in a compact device. This innovative device enables the management of up to 8 cameras. * With features such as high resolution video, flexible camera compatibility and alarm-controlled motion detection, the hub is the perfect solution for anyone who wants to make security simple and efficient. Local storage makes it a cost-effective alternative to cloud-based systems.
* Excluding 2 MP battery cameras and 4G cameras.
Local storage and security
The Reolink hub 1 offers a local storage with an accompanying 128 GB microSD-card, which can be extended to up to 2 x 512GB. This enables secure, cost-effective storage of all recordings. Even without an active Internet connection the videos remain accessible, WAS is especially suitable for sensitive applications like offices or private houses. The AES-128 encryption protects all recordings against unauthorized access, even when the memory card is lost. These security standards guarantee data protection at the highest level.
Centralized management and camera integration
The hub functions as a central platform for the management of up to eight compatible Reolink cameras. An intuitive user interface allows you to view live streams, organize recordings and make specific camera settings. User-defined schedules for recordings as well as the synchronization of several cameras provide for an effective and flexible monitoring.
Impressive picture quality and Wi-Fi 6
The live streaming takes place with an impressive resolution of up to 16 megapixels and provides pin-sharp details. Even at night the hub achieves optimum results, especially in combination with night vision cameras. The Dual band support of Wi-Fi 6 (2.4 GHz and 5 GHz) provides fast, stable transmissions and a smooth streaming experience, even with several connected cameras.
Data protection through LAN and fail-safety
An independent LAN system connects cameras and display devices directly to the hub without using external networks. This architecture is particularly suitable for sensitive areas such as server rooms or business-critical environments. Even in case of power failures the recordings remain stored securely locally, WAS makes the hub the ideal solution for locations with unreliable Internet connection.
Integrated siren and event overview
The Reolink hub 1 has an integrated siren with 11 preset tones and five user-defined options that instantly signal movement. Combined with notifications on your smartphone, the hub enables quick responses to security incidents. A weekly overview documents all events, including alarm types and device-specific messages, and helps optimize the security strategy.
Voice control and Smart home integration
With Google Assistant you can activate live streams, check recordings or easily adjust camera settings via voice command. This function integrates the hub seamlessly into modern Smart home systems and considerably increases operating comfort.
Permissions for multiple users
Customizable previews and access rights for multiple users on the device, including time constraints. The permissions can be updated or revoked at any time. Supports up to 1 administrator accounts and 10 sub-accounts.

This text is machine translated.

Features

  • LAN support: Independent connection for maximum privacy and network security
  • Mains failure security: Protection of recordings even in case of Internet failures through local storage
  • Integrated siren: 11 preset and 5 personalized alarms for flexible security solutions
  • Event Summary: Weekly reports and statistics for improved visibility and security optimization
  • Voice control: Seamless integration with Google Assistant for easy operation
  • Camera: Up to 8 cameras
  • Compatible with Reolink Wi-Fi/PoE cameras (battery cameras require a firmware upgrade)
  • Security Protection: Access to accounts and sharing options only available from the Home Hub
  • Reset button
  • Live view: Via APP and PC client
  • Playback: Intelligent playback / event history
  • WLAN-SECURITY WPA/WPA2/WPA2
  • NETWORK PROTOCOLS: TCP/IP, UDP, DHCP, P2P, UPNP, RTSP, RTMP, SMTP, SSL/TLS, DNS, DDNS, NTP, FTP
  • Supported operating systems: Windows, Mac OS, iOS, Android
  • Max. User access: 1 admin and 10 shared accounts.

Scope of delivery

  • Reolink hub 1
  • 128 GB micro SD-card
  • Mains adapter
  • Network cable

Hints

Except for 2 MP battery cameras and 4G cameras.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)