
Highlights & Details
Bluetooth®, Wi-Fi IP-Compact camera;3840 x 2160 p;ReolinkLumus Series E450;WCLMC4KP01Outdoors, Indoors
- High resolution of 8 megapixels (3840 x 2160)
- Night view in color
- Powerful spotlight for clear pictures of the day and with darkness
- AI-motion detector, people, vehicle and pet detection
- 2.4 GHz/5 GHz dual band WLAN with Wi-Fi 6 technology for and stable connection
- Easy network setup via Bluetooth
- Real-time alarm messages via e-mail, push messages, sirens and individual alarm messages
- Two-way audio
- Flexible recording options: Motion enabled, 24/7 or schedule
- Supports microSD-card (up to 512 GB), Reolink home-hub series and Reolink NVR
- Supports Google assistant and Amazon Alexa
- Easy access via free Reolink APP and Reolink client
- Waterproof, robust housing for the interior and exterior (IP65)
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
Sounder
Show more
- Camera type
Compact camera
- Power supply
5 V / DC
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
106°
- Vertical viewing angle
56°
- App compatibility
Yes
- Transfer type
Bluetooth®
Wi-Fi
- Wi-Fi standard
IEEE802.11ax
IEEE802.11a
IEEE802.11b
IEEE802.11g
- IR range (max.)
10 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 512 GB)
- Width
91 mm
- Height
99 mm
- Depth
60 mm
- Dim
(W x H x D) 91 x 99 x 60 mm
- Weight
168 g
- Enclosure material
Plastic
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3778743 Reolink Lumus Series E450 WCLMC4KP01 Bluetooth®, Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3778743 Reolink Lumus Series E450 WCLMC4KP01 Bluetooth®, Wi-Fi IP CCTV camera 3840 x 2160 p
Description
Equipped with a 8 megapixel lens, the Lumus Series E450 offers impressive 4K UHD resolution for clear, detail-rich images. The large F1.6 lens provides improved light absorption and delivers brilliant pictures even at night or in low light. Thus fine details are captured precisely - for maximum safety round the clock.
This surveillance camera is equipped with an intelligent lighting and a siren that can automatically respond to recognized movements in order to scare off unwanted visitors. Illumination and alarm times can be planned and controlled individually.
With the headlight and the star light CMOS-sensor the Reolink lumen series E450 provides colored videos during day & night, so that you can easily identify details like people, vehicles etc. at night. Activity zones and sensitivity can be flexibly configured to suit your needs.
With the advanced AI-motion detection the camera differentiates precisely between people, vehicles and pets and sends you real time warning messages which are triggered by movements. False alarms are significantly reduced, while real-time push or e-mail notifications inform you of important events.
With this camera you can not only see WAS before you go but also hear and speak. It has a built-in microphone and a speaker that allows two-way audio intercom.
The camera supports motion-activated recording, 24/7 recording or recordings according to a certain schedule. The Reolink lumen series E450 supports flexible storage solutions for individual requirements:
MicroSD card with up to 512 GB (sold separately)
Reolink home-hub series
FTP NAS-Server
Reolink NVR systems
In addition, Reolink provides a cloud service (available in select countries) that allows you to securely store your device's photos and videos in the cloud for added protection and easy access - encrypted, secure storage, even when your device is offline.
The Lumus Series E450 supports the modern Wi-Fi 6 standard and offers an especially fast, stable and interference-free transmission. The dual band WLAN technology of the camera allows the connection via the 5 GHz and 2.4 GHz frequency band. The use of the 5 GHz frequency offers a smooth live view with a higher data rate and improved anti-interference capability, while the 2.4 GHz frequency band can be used for transmission over larger distances. The dual band functionality makes possible a flexible selection and an easy installation.
This camera can be operated via Google Assistant and Amazon Alexa via voice control*. The live transmission of the camera can then be done via Google Nest hub or a chromecast-enabled television.
* Note: This feature is not available when the camera is connected to an NVR.
With the free Reolink APP on your mobile device or the Reolink client on your computer, you can operate the camera, save important moments, track the live streaming of the camera and are always up to date. It is very easy to set up thanks to the integrated Bluetooth function. The camera is quickly connected to the network and is immediately ready to use.
The housing of the Reolink lumen series E450 is waterproof, robust and flexible for use indoors and outdoors, even in rough weather conditions (weather proof IP65).
Technical data
Video/audio
1/2.7" CMOS sensor
Video resolution 3840 x 2160 (8 megapixels) at 15 FPS
Lens: F=2.8 mm, F=1.6, with IR cut
Video format H.265
Field of view: Horizontal: 106°; vertical: 56°
Day / Night: Automatic switching with IR Cut Filter
Infrared night vision: Up to 10 m (LED: 6 pieces / 850 nm)
Frame rate: Mainstream: 2 fps - 15 fps (standard: 15 fps)
Substream:4 fps - 15 fps (standard: 10 fps)
Bit rate: Mainstream: 2048 Kbps - 5120 Kbps (default: 3072 Kbps)
Substream: 64 Kbps - 512 Kbps (Standard: 256 Kbps)
Audio: 2-way audio with built-in microphone and speaker
Smart alarms
Mode: Motion detection / detecting people / detecting vehicles / detecting pets
Alarms: Alarms in the form of e-mails, push messages, sirens and individual alarm announcement
Wi-Fi
WLAN IEEE 802.11a/b/g/n standard
Operating frequency 2.4 GHz / 5 GHz
WLAN-SECURITY WPA/WPA2
Bluetooth
2402MHz - 2480MHz
Hardware
CURRENT DC 5 V / 1 A, <6 W
Interface: USB 2.0
Interface: Micro SD card slot (supports up to 512 GB)
Interface: Reset button
Software
Browser: Edge, Chrome, Firefox, Safari
Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P, ONVIF
Max. User access: Supports up to 12 simultaneous video streams
(10 substreams and 2 mainstreams);
20 users (1 administrator account and 19 user accounts)
General
Recording mode: Motion and schedule recording (standard: Motion recording)
Time lapse function: Yes
Smart home compatibility: Google assistant, Amazon Alexa
Work environment
Temperature: Operating temperature: -10°C ~ 55°C.
Humidity: Operating humidity: 20% ~ 85%
Waterproof (IP65)
Dimensions
Size 99 x 91 x 60 mm
Weight: 168 g.
This text is machine translated.
Scope of delivery
- Reolink lumen series E450 surveillance camera
- Camera mounting bracket
- Mains adapter
- Quick start guide
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























