
Highlights & Details
LAN IP-Dome camera;3840 x 2160 p;ReolinkNetzwerkkamera;P434Outdoors
- 8 megapixel 4K UHD resolution
- PoE (Power over Ethernet)
- Intelligent people, vehicle and pet detection
- Real-time motion detection and notifications
- Waterproof IP66 housing suitable for outdoor use
- Simple remote access via browser and the free Reolink software
Technical specifications
- Video resolution: Standard 3840 x 2160 (8 megapixels) at 25 images/sec.
- Video format H.265
- Field of view: Horizontal: 94°- 50°; vertical: 53°- 30°
- Infrared LED: Up to 30 meters (LED: 2 piece / 1.8 W / 850 nm)
- Spotlight: 1 pieces / 4.7 W / 6500 K / 700 lumens
- Operating temperature: -10 °C to + +55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
PoE IEEE 802.3af
White spotlight
Identity recognition
Vehicle recognition
Pet recognition
Show more
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
2,8 - 8 mm
- Max. viewing angle hor.
94°
- Vertical viewing angle
53°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
150 mm
- Height
103.8 mm
- Depth
150 mm
- (Ø)
117.4 mm
- Dim
(Ø x H) 117.4 mm x 103.8 mm
- Weight
510 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3183379 Reolink Netzwerkkamera P434 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3183379 Reolink Netzwerkkamera P434 LAN IP CCTV camera 3840 x 2160 p
Description
Unleash the visual brilliance of 4K 8MP
Immerse yourself in the incomparable clarity of 4K 8MP and experience breathtaking vivid video without missing a single detail.
3x Optical Zoom
See details in greater clarity, even from a distance.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Supports SD card, NVR and FTP
The camera supports 24/7, planned and movement-triggered recordings with local storage on microSD card or NVR as well as storage options via FTP or NAS.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Day at night: IR-blocking filter with automatic changeover
- Audio: Two-way audio, with built-in microphone and speaker
- System: Reset button
- Storage: MicroSD card slot (max. 256 GB)
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating systems: PC: Windows, Mac OS. Smartphone: IOS, Android
- Intelligent alarm: Motion detection, personal recognition, vehicle detection, pet detection
- Recording mode: Motion recording, schedule recording, (standard: Motion recording)
- Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Maximum user access: 20 users (1 administrator account and 19 user accounts), supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Working with: Google Assistant, Reolink NVR
- Watertight: (IP67)
Scope of delivery
- Reolink P434 PoE dome camera
- Network cable
- Quick guide
- Fixings
- Video surveillance stickers
- Waterproof case for network connection
- Hole pattern for installation.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































