
Highlights & Details
Corded, LAN IP-Bullet camera;4512 x 2512 p;ReolinkP340;PC1212AB6K01Outdoors, Indoors, Fixed
- 12 megapixel resolution (4512 x 2512), for pin-sharp images and videos
- PoE (Power over Ethernet)
- KI-supported detection of persons, vehicles and pets for precise alarms
- Real-time motion detection and notifications
- Supports audio recording
- Two-way audio
- Night vision in color up to 30 meters
- Integrated Micro SD-card slot for micro SD-cards up to 512 GB
- Waterproof IP66 aluminum housing suitable for outdoor use
- Simple remote access via browser and the free Reolink-software
Technical specifications
- Video resolution: Standard 4512 x 2512 (12 megapixels) at 20 fps
- Lens: F=4 mm F=1.6, with IR cut
- Video format H.265 / H.264
- Field of view: Horizontal: 100°; vertical: 50°; diagonal: 123°
- Day at night: IR-blocking filter with automatic changeover
- Infrared LED: Up to 30 meters (100 feet) (LED: 2 pieces / 1.8 W / 850 nm)
- Spotlight: 1 pieces / 4.3 W / 6500 K / 700 lumens
- Audio: Built-in microphone and speaker
- PoE: IEEE 802.3af, 48 V active
- DC CURRENT 12 V ⎓ 1 A, < 12 W.
- Power: DC power connection
- System: Reset button
- Ethernet: A 10 M/100 Mbps RJ45
- Frame rate: Mainstream: 2 fps – 20 fps (default: 20 fps); Substream: 4 fps – 15 fps (default: 10 fps)
- Bit rate: Mainstream: 3072 Kbps - 10240 Kbps (Standard: 8192 Kbps); Substream: 128 Kbps - 1228 Kbps (Standard: 1024 Kbps)
- Browser-supported: IE, Edge, Chrome, Firefox, Safari
- Operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
- Intelligent alarm: Motion detection, people detection, vehicle detection, pet detection
- Perimeter Protection: Alarm when the line is exceeded, warning when zone is invaded, warning if the zone is not allowed to roam
- AI video search: Yes
- Recording mode: Motion recording, schedule recording (standard: Motion recording)
- Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Maximum user access: 20 users (1 administrator account and 19 user accounts); supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Working with: Google Assistant, Reolink NVR
- Operating temperature -10 °C to +55 °C (14 °F to 131 °F)
- Operating humidity 10% ~ 90%
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
PoE IEEE 802.3af
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
4512 x 2512 p
- Sensor size
10.2 mm (1/2.49")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
50°
- Vertical viewing angle
123°
- App compatibility
Yes
- Transfer type
Corded
LAN
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
Fixed
- Type
microSD card (up to 512 GB)
- Width
68 mm
- Height
63 mm
- Depth
188 mm
- Dim
(W x H x D) 68 x 63 x 188 mm
- Weight
452 g
- Factory colour
White
Black
IP66
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730469 Reolink P340 PC1212AB6K01 Corded, LAN IP CCTV camera 4512 x 2512 p
Description
The camera has numerous functions such as intelligent detection and alarms, perimeter protection, remote access, AI video search, Smart home integration as well as flexible and secure storage options.
Thanks to PoE (Power over Ethernet) a network cable is adequate for data transfer and power supply of the camera P340. So the installation and cabling are simple and efficient.
- The PoE function requires either a PoE switch or a Reolink network recorder.
The P340 PoE camera has several storage options. Motion activated and continuous recording is possible as required. You only need to insert an SD card or connect the camera to the Reolink NVR* or set up an FTP server.
With a capacity of up to 512 GB Micro SD cards you can store your records freely on the SD-card. (For SD cards, Endurance is recommended in the label.)
Regardless of location and time you can access the camera from a distance:
· With the free Reolink APP on your mobile device
· With the free Reolink client software on your computer
· With the web browser without any further plug-ins
The Reolink P340 is equipped with a high-performance headlights and two infrared LEDs, which provide clear and colored pictures from a distance of up to 30 meters even in darkness. This innovative technology provides more detail in poor lighting conditions and makes surveillance even more efficient.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. If something is detected, the camera will alert you immediately:
· Send alert emails and push notifications.
· Upload images/videos to FTP server
· Record and store motion detection videos on the micro SD card up to 256 GB (sold separately) or in a Reolink Network Recorder (NVR)*.
The P340 provides intelligent event detection and perimeter protection by using AI-based technologies to reliably identify people, vehicles and animals. Alerts are automatically triggered when suspicious activities such as line overruns, intrusions, or prolonged retention. In addition, the headlights switch on when a hazard is detected to deter potential intruders.
The AI video search function of the Reolink P340 camera allows you to search for specific events in locally stored alarm recordings. The entry of keywords like "person with white clothing" or "brown dog" is sufficient and the camera finds the relevant pictures and directly shows the suitable event.
The camera supports two-way audio, so that the user can communicate in real time with the persons in front of the camera.
The "time lapse" feature allows you to view videos in seconds or minutes, such as documenting a construction process, or record sunrise and sunset in a short film.
- This feature is not available when the camera is connected to NVRs.
The Reolink P340 consists of a solid, waterproof IP66 aluminum casing and is thus Ideal suitable for outdoor use and works reliably even under rough weather conditions.
This text is machine translated.
Scope of delivery
- Reolink P340 PoE monitoring camera
- Network cable
- Quick guide
- Fixings
- Waterproof case for network connection
- Hole pattern for installation
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























