
Highlights & Details
LAN IP-Dome camera;4512 x 2512 p;ReolinkP344-AVS;PC1224AD6K01Outdoors, Indoors
- 12 megapixel resolution for highly detailed, high-quality pictures and videos
- Intelligent detection of persons, vehicles and pets for precise alarm messages
- Perimeter protection with intelligent alarms
- AI video search – quick event verification
- Colour night vision thanks to headlights and F1.6 lens
- Two-way audio for communicating with visitors
- Time-lapse function to document changes over time
- Flexible storage options with microSD card or connection to Reolink NVR
- PoE connection for easy installation with an Ethernet cable
- Weatherproof aluminum casing for indoor and outdoor use
- Flexible remote access via Reolink APP or client
- Google Assistant compatibility for hands-free access
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
PoE IEEE 802.3af
Show more
- Camera type
Dome camera
- Power supply
12 V / DC
- Resolution (max.)
4512 x 2512 p
- Sensor size
10.2 mm (1/2.49")
- Sensor type
CMOS
Google Home
- Focal length
4 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
50°
- Vertical viewing angle
123°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 256 GB)
- (Ø)
117.4 mm
- Dim
(Ø) 117.4 mm
- Weight
526 g
- Enclosure material
Aluminium
IP67
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778736 Reolink P344-AVS PC1224AD6K01 LAN IP CCTV camera 4512 x 2512 p
User & Safety Instructions
User & Safety Instructions 3778736 Reolink P344-AVS PC1224AD6K01 LAN IP CCTV camera 4512 x 2512 p
Description
The Reolink P344 is equipped with spotlights and a lens with F1.6 aperture, whereby pin-sharp and color-intensive videos are delivered even under poor light conditions. In addition, the camera has an infrared night vision with a range of up to 30 m, which is supported by two powerful 850 nm infrared LEDs and enables a clear vision even in complete darkness.
The P344 uses modern AI technology for the precise detection of persons, vehicles and pets and thus reduces the false alarms, which occur through unimportant movements. In addition, security-related events such as intrusion, lingering and forgotten or remote objects are reliably detected.
In case of conspicuous situations integrated alarms or individual speech outputs can be activated, in order to deter the unwanted visitors. Intelligent notifications help you respond quickly to relevant events. Surveillance and alarm zones can be flexibly defined so that sensitive areas can be specifically protected.
The built-in AI video search allows quick evaluation of recordings based on keywords such as "person", "package" or "vehicle".
In addition, the KI-supported ISP-technology provides for an automatic adjustment of brightness, contrast and saturation and provides clear and natural picture details even under difficult light conditions.
The Power over Ethernet (PoE) connection* enables data transfer and power supply via a single Ethernet cable, making installation much easier.
The recording can be done both upon movement as well as round the clock without interruption. The P344 PoE camera offers several storage options: Recordings can be stored on a microSD card, on a Reolink network recorder (NVR)** or on an FTP server. The camera supports microSD cards up to 256 GB (sold separately). For continuous 24/7 recording or centralized management of multiple cameras, the camera can also be connected to a Reolink Network Recorder (NVR)*.
Regardless of location and time, you can remotely access the camera via the free Reolink APP on your mobile device, the Reolink client software on your computer or via a web browser without additional plug-ins.
The "Time Lapse" feature lets you create videos in seconds or minutes, for example for documenting construction processes or sunrise and sunset.
The P344 has a robust, waterproof IP66-aluminum casing and can be installed indoors as well as outdoors. It also works reliably in bad weather conditions.
* A PoE switch or PoE injector or direct connection to the Reolink NVR is required.
** When selecting a network recorder (NVR), it is recommended to use the Reolink NVR for better compatibility.
Technical data
Video and audio
1/2.49" CMOS sensor
Video resolution: Standard 4512 x 2512 (12 megapixels) at 20 images/second
Lens: F=4 mm; F=1.6, with IR-blocking filter
Video format H.265 / H.264
Field of view: Horizontal: 100°; vertical: 50°; diagonal: 123°
Day & Night: Automatic change with IR-blocking filter
Infrared night vision: Up to 30 meters (100 ft) (LED: 2 pieces / 1.8 W / 850 nm)
Colour night vision: Spotlight: 1 pieces / 4.3 W / 6500 K / 700 lumen
Audio: Two-way audio, with built-in microphone and speaker
Power Supply
PoE IEEE 802.3af, 48 V active
DC POWER SUPPLY DC 12.0 V⎓1 A, <12 W
Interfaces
Power supply: DC power connection
System: Reset button
Ethernet: One 10 M/100 Mbps; RJ45
Storage: Micro SD card slot (maximum 256 GB)
Software functions
Frame rate: Mainstream: 2 fps - 20 fps (standard: 20 fps); substream: 4 fps - 20 fps (standard: 10 fps)
Coding rate: Mainstream 2048 Kbps - 10240 Kbps (default: 8192 Kbps)
Substream: 128 Kbps - 1228 Kbps (Standard: 1024 Kbps)
Supported browsers: Edge, Chrome, Firefox, Safari
Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
Intelligent alarm: Motion detection/personal recognition/vehicle identification
Recording mode: Motion-triggered recording (default);
Scheduled recording; 24/7 recording
Perimeter protection: Line-out alarm, zone intrusion alarm, zone exit alarm
AI video search: Yes
PROTOCOLS & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
Maximum user access: 20 users (1 admin account & 19 user accounts); supports up to 12 simultaneous video streams (10 substreams & 2 main streams)
Google assistant
Work environment
Temperature: Operating temperature: -10°C ~ +55°C (14°F ~ 131°F)
Humidity: Operating humidity: 10% ~ 90%
Water-tightness IP67
Dimensions: Φ117,4 × 103.8 mm
Weight: 526 g.
This text is machine translated.
Scope of delivery
- Reolink P344 PoE surveillance camera
- Network cable
- Quick guide
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































