• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Spotlight Cam Pro - Battery - Black 8SB1P2-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;1920 x 1080 p;ringSpotlight Cam Pro - Battery - Black;8SB1P2-BEU0Outdoors

  • Intercom system with Audio+Remote activated safety siren3D motion detection and bird's eye view1080p video with HDR and night vision in color
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Weight: Without accessoriesPower supply: Rechargeable battery (included)
Product type

CCTV camera

CCTV features

2-way communication

IR LEDs

Sounder

Optical zoom

White spotlight

Motion detector

Battery-powered

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Alexa

Manufacturer-specific

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Outdoors

Width

81.5 mm

Height

144.3 mm

Depth

77.8 mm

Dim

(W x H x D) 81.5 x 144.3 x 77.8 mm

Weight

429 g

Factory colour

Black

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796260 ring Spotlight Cam Pro - Battery - Black 8SB1P2-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

Conformity certificate

Conformity certificate 2796260 ring Spotlight Cam Pro - Battery - Black 8SB1P2-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

Description

Our most advanced Spotlight camera offers 3D motion capture, audio+, and full HDR video to keep your outdoor areas in view at a professional level.With night and night vision in color and 1080p HD video with HDR, you can see in bright colors at day and night, and WAS happens outside.Improved detection, professional protection features.The 3D motion detection captures movements with pinpoint accuracy in 3D and up to 9 m distance for unsurpassed coverage. So you always know when and where someone has entered your property.Perfect details from every viewing angle.Capture brighter colors and deeper blacks with 1080p HDR videos for crisp, vivid images at any time and in any weather. Your camera can even see in the dark and helps you illuminate paths and corners well with motion-activated LED-lights.Real-time notificationsThanks to real-time notifications sent directly to your phone when a visitor triggers the built-in motion detector, you'll know you WAS're happening at home anytime, anywhere.Bird's perspectiveThe bird's eye view shows you on a map view where visitors have been on your property. So you always know where they were and where they went.Improved video qualityView and record every movement in 1080p HDR. Even in low light and at darkness you get such a brilliant clear picture.The Spotlight Cam Pro can be supplied with current via battery, solar panel, mains plug or fixed wired. Thus, there is a suitable option for every situation.

This text is machine translated.

Features

  • 2 LED spotlightsDual band WLANQuick-release rechargeable batteryOperation with battery, solar, power supply or fixed wiring possible (solar panel not included in delivery)Optical zoom functionExtended motion detection with adjustable motion zonesReal-time notifications.

Scope of delivery

  • Spotlight Cam Pro
  • Mounting base
  • Quick-release rechargeable battery
  • Installation tool and screws
  • Micro-USB charger cable
  • User manual
  • Safety sticker.

Hints

Standard features such as instant notification, live-view and two-way communication are available on all ring devices as standard and free of charge. A Ring Protect subscription is required to enable video recording on your device. Ring Protect is an optional subscription that lets you record, review, and share missed moments at any time. More details on ring.com/protect

System requirements

  • Compatible with iOS and Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)