• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7445.000 19" rack (W x H x D) 550 x 2121.8 x 750 mm 45 U

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal distribution frame data rack 45 HE 7445.000

  • 482.6 mm (19")-Rack with 45 HE
  • Warp-profile frame, welded

Technical specifications

Product type

19" rack

Rack unit

45 U

Width

550 mm

Height

2121.8 mm

Depth

750 mm

Dim

(W x H x D) 550 x 2121.8 x 750 mm

Rack size

483 mm (19")

Load capacity (max.)

150 kg

Grey

550

21218 mm

750 mm

7035

150 t

Steel

Powder coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629109 Rittal 7445.000 19" rack (W x H x D) 550 x 2121.8 x 750 mm 45 U

Description

From 2 mm steel sheet, with integrated 482.6 mm (19")-punching as well as round and square holes in the 44.45 mm (HE-grid) for recording of cabling systems and 482.6 mm (19") components. The frame is on a gekantetem sheet steel base with die-cast zinc feet in the grid of 50 mm depth-adjustable. The base provides the recording option a second 482.6 mm (19")- mounting level, an opportunity for floor anchoring and fixing possibilities for levelling feet and wheels.

This text is machine translated.

Features

  • Unlimited can be connected in series

Scope of delivery

  • Warp-profile frame with 482.6 mm (19 '') - perforation
  • Sturdy base with integrated feet with the possibility of floor anchoring
  • Incl. mounting accessories

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 833.98*

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)