• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9343.010 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)

1/3
Product type
Switch disconnector fuse
Fuse size
00
Number of pins
3
Type
00 · 3-pins
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 160 A
  • Cable outlet: Top/bottom
Type

00 · 3-pins

Product type

Switch disconnector fuse

Fuse size

00

Number of pins

3

RoHS-compliant

Yes

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 400 cm x 106 mm x 194 mm

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Width

106 mm

Height

194 mm

Length

400 cm

Depth

400 mm

Compatible with (details)

Busbars, thickness 5 mm and 10 mm

Switching voltage

690 V AC

Weight

0.000

160 A

3

100 kA

IP20

FALSE

Screw connection

FALSE

Cover grip

FALSE

FALSE

80 kW

100 kA

FALSE

690 V

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1049768 Rittal 9343.010 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049768 Rittal 9343.010 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)