
1/6
2 · 3-pins
Switch disconnector fuse
2
3
Yes
Grey-white (RAL 7035)
(W x H) 210 mm x 298 mm
1 pc(s)
210 mm
298 mm
Busbars, thickness 5 mm and 10 mm
690 V AC
0.000
400 A
3
100 kA
IP20
FALSE
Frame clamp
FALSE
Cover grip
FALSE
FALSE
200 kW
100 kA
FALSE
690 V
FALSE
yes
Datasheet 1049779 Rittal 9343.200 Switch disconnector fuse Fuse size = 2 1 pc(s)
User & Safety Instructions 1049779 Rittal 9343.200 Switch disconnector fuse Fuse size = 2 1 pc(s)