

00 · 3-pins
Switch disconnector fuse
00
3
Yes
Grey-white (RAL 7035)
(W x H x D) 106 x 194 x 80 mm
1 pc(s)
106 mm
194 mm
80 mm
690 V AC
0.760
160 A
3
100 kA
IP20
FALSE
Screw connection
FALSE
Cover grip
FALSE
FALSE
80 kW
100 kA
FALSE
690 V
FALSE
yes
Datasheet 1049788 Rittal 9344.010 Switch disconnector fuse Fuse size = 00 1 pc(s)
User & Safety Instructions 1049788 Rittal 9344.010 Switch disconnector fuse Fuse size = 00 1 pc(s)