
1/2
00 · 3-pins
Switch disconnector fuse
00
3
Yes
Grey-white (RAL 7035)
(L x W x H) 150 cm x 106 mm x 194 mm
1 pc(s)
3-phase
Fuse size 000 - 4
106 mm
194 mm
150 cm
690 V AC
0.000
160 A
3
100 kA
IP20
FALSE
Frame clamp
FALSE
Cover grip
FALSE
FALSE
80 kW
100 kA
TRUE
690 V
FALSE
yes
Datasheet 1049787 Rittal 9344.000 Switch disconnector fuse 3-phase Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)
User & Safety Instructions 1049787 Rittal 9344.000 Switch disconnector fuse 3-phase Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)