• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9343.050 Switch disconnector fuse with blown fuse indicator Fuse size = 00 1 pc(s)

1/2
Product type
Switch disconnector fuse
Fuse size
00
Number of pins
3
Type
00 · 3-pins
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 160 A
  • Cable outlet: Top/bottom
Type

00 · 3-pins

Product type

Switch disconnector fuse

Fuse size

00

Number of pins

3

RoHS-compliant

Yes

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 212 cm x 106 mm x 194 mm

Content

1 pc(s)

Model

with blown fuse indicator

Width

106 mm

Height

194 mm

Length

212 cm

Depth

120 cm

Compatible with (details)

Busbars, thickness 5 mm and 10 mm

Switching voltage

690 V AC

Weight

0.000

160 A

3

100 kA

IP20

FALSE

Screw connection

FALSE

Cover grip

FALSE

FALSE

80 kW

100 kA

FALSE

690 V

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049772 Rittal 9343.050 Switch disconnector fuse with blown fuse indicator Fuse size = 00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049772 Rittal 9343.050 Switch disconnector fuse with blown fuse indicator Fuse size = 00 1 pc(s)