
1/2
1 · 3-pins
Switch disconnector fuse
1
3
Yes
Grey-white (RAL 7035)
(W x H) 184 mm x 298 mm
1 pc(s)
184 mm
298 mm
Busbars, thickness 5 mm and 10 mm
690 V AC
0.000
250 A
3
100 kA
IP20
FALSE
Screw connection
FALSE
Cover grip
FALSE
FALSE
125 kW
100 kA
FALSE
690 V
FALSE
yes
Datasheet 1049774 Rittal 9343.110 Switch disconnector fuse Fuse size = 1 1 pc(s)
User & Safety Instructions 1049774 Rittal 9343.110 Switch disconnector fuse Fuse size = 1 1 pc(s)