• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9343.120 Switch disconnector fuse Fuse size = 1 1 pc(s)

1/2
Product type
Switch disconnector fuse
Fuse size
1
Number of pins
3
Type
1 · 3-pins
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 250 A
  • Cable outlet: Top/bottom
Type

1 · 3-pins

Product type

Switch disconnector fuse

Fuse size

1

Number of pins

3

RoHS-compliant

Yes

Factory colour

Grey-white (RAL 7035)

Dim

(W x H) 184 mm x 298 mm

Content

1 pc(s)

Width

184 mm

Height

298 mm

Compatible with (details)

Busbars, thickness 5 mm and 10 mm

Switching voltage

690 V AC

Weight

0.000

250 A

3

100 kA

IP20

FALSE

Frame clamp

FALSE

Cover grip

FALSE

FALSE

125 kW

100 kA

FALSE

690 V

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049775 Rittal 9343.120 Switch disconnector fuse Fuse size = 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049775 Rittal 9343.120 Switch disconnector fuse Fuse size = 1 1 pc(s)