• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9343.350 Switch disconnector fuse Fuse size = 3 1 pc(s)

Product type
Switch disconnector fuse
Fuse size
3
Number of pins
3
Type
3 · 3-pins
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 630 A
  • Cable outlet: Top/bottom
Type

3 · 3-pins

Product type

Switch disconnector fuse

Fuse size

3

Number of pins

3

RoHS-compliant

Yes

Factory colour

Grey-white (RAL 7035)

Dim

(W x H) 250 mm x 298 mm

Content

1 pc(s)

Width

250 mm

Height

298 mm

Compatible with (details)

Busbars, thickness 5 mm and 10 mm

Switching voltage

690 V AC

Weight

0.000

630 A

3

100 kA

IP20

FALSE

Screw connection

FALSE

Cover grip

FALSE

FALSE

315 kW

100 kA

FALSE

690 V

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049786 Rittal 9343.350 Switch disconnector fuse Fuse size = 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049786 Rittal 9343.350 Switch disconnector fuse Fuse size = 3 1 pc(s)