• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9343.210 Switch disconnector fuse 3-phase Fuse size = 2 1 pc(s)

1/6
Product type
Switch disconnector fuse
Fuse size
2
Number of pins
3
Type
2 · 3-pins
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 400 A
  • Cable outlet: Top/bottom
Type

2 · 3-pins

Product type

Switch disconnector fuse

Fuse size

2

Number of pins

3

RoHS-compliant

Yes

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 210 x 298 x 130 mm

Content

1 pc(s)

Model

3-phase

Width

210 mm

Height

298 mm

Depth

130 mm

Compatible with (details)

Busbars, thickness 5 mm and 10 mm

Switching voltage

690 V AC

Weight

3.198

400 A

3

100 kA

IP20

FALSE

Screw connection

FALSE

Cover grip

FALSE

FALSE

200 kW

100 kA

FALSE

690 V

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049780 Rittal 9343.210 Switch disconnector fuse 3-phase Fuse size = 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049780 Rittal 9343.210 Switch disconnector fuse 3-phase Fuse size = 2 1 pc(s)