• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AS 4054.003 4054003 Crimper Ferrules 0.14 up to 10 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

4054003

Range of uses

Ferrules

Crimp area

0.14 up to 10 mm²

Crimp area AWG

8 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

8 awg

Weight

370 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200494 Rittal AS 4054.003 4054003 Crimper Ferrules 0.14 up to 10 mm²

Description

As crimping pliers hexagonal 0.14 - 10 mm2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)