• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 1380.000 Switchboard cabinet 380 x 380 x 210 Steel plate Grey-white (RAL 7035) 1 pc(s)

Product type
Switchboard cabinet
Material
Steel plate
Width
380 mm
Height
380 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Housing: Steel sheet
  • Door: Steel sheet, foamed-in PU seal all around
  • Material thickness: Housing 1.25 mm
  • Door 1.5 mm
  • Mounting plate 2 mm
Product type

Switchboard cabinet

Features

with seal

Material

Steel plate

IP66

Factory colour

Grey-white (RAL 7035)

Type

Single-door (arrester on right, can be changed to left)

Width

380 mm

Height

380 mm

Dimensions

380x380x210 mm

Weight

9.4800 kg

Standards

UL, C-UL

Content

1 pc(s)

Type

AX 1380.000

Dim

(W x H x D) 380 x 380 x 210 mm

Manufacturer part #

1380000

Depth

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251434 Rittal AX 1380.000 Switchboard cabinet 380 x 380 x 210 Steel plate Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2251434 Rittal AX 1380.000 Switchboard cabinet 380 x 380 x 210 Steel plate Grey-white (RAL 7035) 1 pc(s)

Description

Perfection with system. The new AX, sheet steel compact control cabinet offers maximum data quality and uniformity in engineering, as well as flexibility and safety in assembly and interior design.

This text is machine translated.

Scope of delivery

  • Housing with door(s)
  • flange plate(s) in the bottom of the housing Mounting plate
  • Door hole strip Closure:
  • 3 mm
  • double bit

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)