• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8660.006 8660006 Base corner piece Steel 2 pc(s)

1/8
Product type
Base corner piece
Material
Steel
Type
Front/rear side of the socket
Content
2 pc(s)
Type
VX 8660.006
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

158 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Base corner piece

Type

Front/rear side of the socket

Material

Steel

Content

2 pc(s)

Type

VX 8660.006

Documents & Downloads

Datasheet

Datasheet 3591133 Rittal VX 8660.006 8660006 Base corner piece Steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3591133 Rittal VX 8660.006 8660006 Base corner piece Steel 2 pc(s)

Description

VX socket corner piece with base plate, front and rear, H:100 mm, for B: 1100 mm, steel plate

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.97*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)