• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30126653 30126653 Hard case (L x W x H) 420 x 1220 x 325 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal transport case 120 x 40 x 30 cm

  • Flight case, can be used universally
  • High-quality finish with multi-layered verleimtem laminated wood, black
  • Interior and cover with black felt cover

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 1220 x 420 x 325 mm inner dimensions (W x D x H): 1175 x 370 x 300 mm external dimensions of the corners: 56 mm Maximum load: 50kg weight: 13.3 kg width: 122 cm Depth: 42 cm height: 33 cm color: black laminated material: multi-layer Multiply glued wood 7 Material thickness: 7 mm
Product type

Hard case

Material

Wood

Features

+ handle

Factory colour

Black

Max. load capacity

50 kg

Dim

(L x W x H) 420 x 1220 x 325 mm

Length

420 mm

Width

1220 mm

Height

325 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876859 Roadinger 30126653 30126653 Hard case (L x W x H) 420 x 1220 x 325 mm

Description

Universal transport case 120 x 40 x 30 cm.

This text is machine translated.

Features

  • 3 chrome-plated locking hinges
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-blade, large steel ball corners for stacking
  • 2 large butterfly locks (without locking function)
  • 2 chrome-plated case folding handles.