• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger DMX Move Bigfoot 31005124 Hard case (L x W x H) 320 x 530 x 175 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case DMX Move Bigfoot

  • PRO flight case for a DMX Move Bigfoot
  • Suitable for a Eurolite DMX controller (No. 70064517) Move Bigfoot
  • Interior with foam padding

Technical specifications

  • Dimensions (W x D x H): 530 x 320 x 175 mm inner dimensions (W x D x H): 450 x 195 x 40 mm material: multi-layer Multiply glued wood weight: 40 kg maximum load: 25 kg Color: Dark brown laminated
Product type

Hard case

Factory colour

Dark brown

Max. load capacity

25 kg

Dim

(L x W x H) 320 x 530 x 175 mm

Length

320 mm

Width

530 mm

Height

175 mm

Weight

4.40 kg

UKCA

yes

Description

Flight case DMX Move Bigfoot

This text is machine translated.

Features

  • High-quality finish with birch multiplex wood, dark brown laminated
  • Aluminum profile frame with rounded corners
  • Three-leg-blade steel ball corners
  • Butterfly lock
  • Carrying handle
  • Made in Europe