• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 31005137 31005137 Hard case (L x W x H) 495 x 735 x 350 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4 x battery BAR-6 Glow QCL Flex QuickDMX with charging function

  • PRO flight case for 4 BATTERY Bar-6 Glow QCL Flex QuickDMX, with charging function
  • Suitable for four EUROLITE BATTERY Bar-6 Glow QCL Flex QuickDMX

Technical specifications

  • Power supply: 100-240 V AC 50/60 Hz wall thickness: 9 mm external dimensions (W x D x H): 735 x 495 x 350 mm inner dimensions (W x D x H): 695 x 460 x 170 mm compartment dimensions (W x D x H): 105 x 450 x 110 mm accessories compartment (W x D x H): 90 x 450 x 110 mm Color: black weight: 16 kg Width: 73.5 cm Depth: 49.5 cm height: 35 cm color: black laminated material: birch multiplex wood 9 Material thickness: 9 mm
Product type

Hard case

Material

Wood

Features

+ handle

+ casters

Factory colour

Black

Dim

(L x W x H) 495 x 735 x 350 mm

Length

495 mm

Width

735 mm

Height

350 mm

Description

Flight case 4 x battery BAR-6 Glow QCL Flex QuickDMX with charging function.

This text is machine translated.

Features

  • With charger for up to four headlights
  • Interior with foam padding
  • High-quality finish with birch multiplex wood, black laminated
  • Aluminum profile frame with rounded corners
  • Three-leg-blade steel ball corners
  • Additional accessories compartment
  • 2 Locking Hinges
  • 4 wheels, 2 with parking brake
  • 2 large, chrome-plated butterfly locks
  • 4 chrome-plated case folding handles
  • 4 stacks installation shells for stacking of cases
  • Mains connection via P-powercon socket and the attached power cord.